TDK MLK0603L33NJ

MLK Series 0201 33 nH ±5 % Tol. 100 mA Ultra High Frequency Multilayer Inductor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
MLK0603L33NJContact
>1wk

Technical Specifications

Physical
Case/Package0201
Technical
Current Rating100 mA
DC Resistance (DCR)1.8 Ω
Inductance33 nH
Max DC Current100 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Q Factor6
Self Resonant Frequency4.4 GHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance5 %
Dimensions
Height300 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for TDK MLK0603L33NJ.

Future Electronics
Datasheet10 pages11 years ago
Datasheet15 pages11 years ago
Datasheet8 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK MLK0603L33NJ.

Descriptions

Descriptions of TDK MLK0603L33NJ provided by its distributors.

MLK Series 0201 33 nH ±5 % Tol. 100 mA Ultra High Frequency Multilayer Inductor
MULTILAYER INDUCTOR FOR ULTRA HIGH FREQUENCY RANGE
INDUCTOR MULTILAYER 33NH 0201

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0201
Technical
Current Rating100 mA
DC Resistance (DCR)1.8 Ω
Inductance33 nH
Max DC Current100 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Q Factor6
Self Resonant Frequency4.4 GHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance5 %
Dimensions
Height300 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for TDK MLK0603L33NJ.

Future Electronics
Datasheet10 pages11 years ago
Datasheet15 pages11 years ago
Datasheet8 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant