Honeywell MLH100PGL06C

Industrial Pressure Sensor 1V to 6V 0psi to 100psi Vented Gage Medical 3-Pin

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins3
Weight57 g
Technical
Accuracy0.25 %
Max Operating Temperature125 °C
Max Pressure300 PSI
Max Supply Current17 mA
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current5 mA
Output TypeAnalog, Voltage
Output Voltage5 V
PackagingBulk
Port StyleThreaded
Pressure TypeVented Gauge
Response Time2 ms
TerminationCable
Dimensions
Height55 mm
Length31.16 mm
Width27 mm

Documents

Download datasheets and manufacturer documentation for Honeywell MLH100PGL06C.

Sager Electronics
Datasheet6 pages7 years ago
Datasheet10 pages6 years ago
Datasheet4 pages13 years ago
Honeywell
Instruction Sheet9 pages6 years ago
Instruction Sheet4 pages17 years ago
Master Electronics
Datasheet4 pages13 years ago
Agility
Datasheet20 pages11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell MLH100PGL06C.

Related Parts

Descriptions

Descriptions of Honeywell MLH100PGL06C provided by its distributors.

Industrial Pressure Sensor 1V to 6V 0psi to 100psi Vented Gage Medical 3-Pin
Industrial Pressure Sensors 8V 0psi to 100psi AMPLIFI GAGE 25 Ohm
MLH Series All Metal Pressure Sensor, Gage, Amplified, 0 bar to 10 bar Pressure Range, G 1/4 per DIN 3852-2 Port Style, 0.5 Vdc to 4.5 Vdc Regulated Output Type, Packard MetriPak Termination Ty

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
MountStud
Number of Pins3
Weight57 g
Technical
Accuracy0.25 %
Max Operating Temperature125 °C
Max Pressure300 PSI
Max Supply Current17 mA
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current5 mA
Output TypeAnalog, Voltage
Output Voltage5 V
PackagingBulk
Port StyleThreaded
Pressure TypeVented Gauge
Response Time2 ms
TerminationCable
Dimensions
Height55 mm
Length31.16 mm
Width27 mm

Documents

Download datasheets and manufacturer documentation for Honeywell MLH100PGL06C.

Sager Electronics
Datasheet6 pages7 years ago
Datasheet10 pages6 years ago
Datasheet4 pages13 years ago
Honeywell
Instruction Sheet9 pages6 years ago
Instruction Sheet4 pages17 years ago
Master Electronics
Datasheet4 pages13 years ago
Agility
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago