TDK MLG1005S18NJ

Ind High Frequency Chip Unshielded Multi-Layer 18nH 5% 100MHz 8Q-Factor Ceramic 350mA 0402
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Core MaterialCeramic
Weight1 mg
Technical
Current Rating350 mA
DC Resistance (DCR)600 mΩ
Inductance18 nH
Max DC Current350 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Q Factor8
Self Resonant Frequency2.5 GHz
ShieldingUnshielded
TerminationSMD/SMT
Tolerance5 %
Dimensions
Height500 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK MLG1005S18NJ.

Future Electronics
Datasheet16 pages11 years ago
Datasheet24 pages11 years ago
Datasheet4 pages22 years ago
TME
Datasheet24 pages11 years ago
_legacy Avnet
Datasheet14 pages12 years ago
Arrow Electronics
Datasheet5 pages22 years ago
Electro Sonic
Datasheet3 pages0 years ago
Master Electronics
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TDK MLG1005S18NJ.

Related Parts

Descriptions

Descriptions of TDK MLG1005S18NJ provided by its distributors.

Ind High Frequency Chip Unshielded Multi-Layer 18nH 5% 100MHz 8Q-Factor Ceramic 350mA 0402
MLG Series 0402 18 nH ±5 % Tol. 350 mA SMT High Frequency Multilayer Inductor
MULTILAYER INDUCTOR FOR ULTRA HIGH FREQUENCY RANGE

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0402
Core MaterialCeramic
Weight1 mg
Technical
Current Rating350 mA
DC Resistance (DCR)600 mΩ
Inductance18 nH
Max DC Current350 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Q Factor8
Self Resonant Frequency2.5 GHz
ShieldingUnshielded
TerminationSMD/SMT
Tolerance5 %
Dimensions
Height500 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK MLG1005S18NJ.

Future Electronics
Datasheet16 pages11 years ago
Datasheet24 pages11 years ago
Datasheet4 pages22 years ago
TME
Datasheet24 pages11 years ago
_legacy Avnet
Datasheet14 pages12 years ago
Arrow Electronics
Datasheet5 pages22 years ago
Electro Sonic
Datasheet3 pages0 years ago
Master Electronics
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant