TDK MLG1005S12NJT000

Multilayer Inductor, 12 nH, 250 Milliohm, ± 5%, 3 GHz, 400 mA, 0402 [1005 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialNon-Magnetic
MountSurface Mount
Technical
Current Rating400 mA
DC Resistance (DCR)400 mΩ
Inductance12 nH
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8504500000
Self Resonant Frequency2.5 GHz
ShieldingUnshielded
Test Frequency100 MHz
Tolerance5 %
Dimensions
Height - Seated (Max)558.8 µm
Length1 mm
Max Length1.05 mm
Max Width550 µm
Min Length950 µm
Min Width450 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK MLG1005S12NJT000.

TDK
Datasheet13 pages3 years ago
Upverter
Datasheet16 pages11 years ago

Inventory History

3 month trend:
-13.78%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.026
$ 0.026
Stock
400,499
3,868,053
3,868,053
Authorized Distributors
11
14
14
Inductance
12 nH
12 nH
12 nH
Tolerance
5 %
5 %
5 %
Current Rating
400 mA
400 mA
400 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
400 mΩ
410 mΩ
410 mΩ
Q Factor
-
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK MLG1005S12NJT000.

Related Parts

Descriptions

Descriptions of TDK MLG1005S12NJT000 provided by its distributors.

Multilayer Inductor, 12 nH, 250 Milliohm, ± 5%, 3 GHz, 400 mA, 0402 [1005 Metric]
Inductor High Frequency Chip Unshielded Multi-Layer 0.012uH 5% 100MHz 8Q-Factor Ceramic 0.4A 0.4Ohm DCR 0402 T/R
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 12nH
FIXED IND 12NH 400MA 400MOHM SMD
SMD / SMT Inductors (Coils), L=12nH, L x W x T :
-/Tape And Reel Rohs Compliant: Yes |Tdk MLG1005S12NJT000
Product Description Demo for Development.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialNon-Magnetic
MountSurface Mount
Technical
Current Rating400 mA
DC Resistance (DCR)400 mΩ
Inductance12 nH
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8504500000
Self Resonant Frequency2.5 GHz
ShieldingUnshielded
Test Frequency100 MHz
Tolerance5 %
Dimensions
Height - Seated (Max)558.8 µm
Length1 mm
Max Length1.05 mm
Max Width550 µm
Min Length950 µm
Min Width450 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK MLG1005S12NJT000.

TDK
Datasheet13 pages3 years ago
Upverter
Datasheet16 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant