TDK MLG0603S68NJ

Inductor High Frequency Chip Unshielded Multi-Layer 68nH 5% 100MHz 5Q-Factor Ceramic 50mA 3.5Ohm DCR 0201 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-MLG0603S68NJContact
>1wk

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Number of Pins2
Weight170.097139 µg
Technical
DC Resistance (DCR)3.5 Ω
Inductance68 nH
Inductance Tolerance5 %
Max DC Current50 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Q Factor5
Resistance2.4 Ω
Self Resonant Frequency1.2 GHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance5 %
Dimensions
Height300 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for TDK MLG0603S68NJ.

Newark
Datasheet14 pages12 years ago
Future Electronics
Datasheet14 pages11 years ago
Datasheet31 pages11 years ago
element14
Datasheet4 pages22 years ago
Farnell
Datasheet4 pages22 years ago
DigiKey
Datasheet9 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK MLG0603S68NJ.

Related Parts

Descriptions

Descriptions of TDK MLG0603S68NJ provided by its distributors.

Inductor High Frequency Chip Unshielded Multi-Layer 68nH 5% 100MHz 5Q-Factor Ceramic 50mA 3.5Ohm DCR 0201 T/R
MLG Series 0201 68 nH ±5 % Tol. 50 mA SMT High Frequency Multilayer Inductor
MULTILAYER INDUCTOR FOR ULTRA HIGH FREQUENCY RANGE

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Number of Pins2
Weight170.097139 µg
Technical
DC Resistance (DCR)3.5 Ω
Inductance68 nH
Inductance Tolerance5 %
Max DC Current50 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Q Factor5
Resistance2.4 Ω
Self Resonant Frequency1.2 GHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance5 %
Dimensions
Height300 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for TDK MLG0603S68NJ.

Newark
Datasheet14 pages12 years ago
Future Electronics
Datasheet14 pages11 years ago
Datasheet31 pages11 years ago
element14
Datasheet4 pages22 years ago
Farnell
Datasheet4 pages22 years ago
DigiKey
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant