TDK MLF2012DR12K

Inductor RF Chip Shielded Multi-Layer 120nH 10% 25MHz 20Q-Factor Ferrite 300mA 200mOhm DCR 0805 Blister T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
MLF2012DR12K**MULT1 1,299 Buy Now »
USD
0.173 0.155 0.101 0.082 0.082
Verical
MLF2012DR12K 1,299 Buy Now »
USD
0.082 0.082
Chip One Stop Japan
C1S741000281845 1,299 Buy Now »
JPY
6.20
Mouser
810-MLF2012DR12K 5,571 Buy Now »
USD
0.200 0.143 0.129 0.096 0.059
TTI
MLF2012DR12K 0 ··
Farnell
1669557RL 0 ··
EUR
0.270 0.149 0.105 0.105
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MLF2012DR12K Contact ··
SemiconductorPLUS
MLF2012DR12K Contact ··
XS Micro
MLF2012DR12K Contact ··
TransparentC
MLF2012DR12K Contact ··

Descriptions

INDUCTOR, 0.12UH, 0805, 10%; Inductor Type:Multilayer; Series:MLF2012; Inductance:0.12µH; Inductance Tolerance:± 10%; Resistance:0.12ohm; DC Current Max:300mA; Self Resonant Frequency:450MHz; Case Style:2012; Q Factor @ Vr, F:30; Core Material:Ferrite; Max Operating Temperature:85°C; Min Temperature Operating:-25°C
Farnell
Inductor RF Chip Shielded Multi-Layer 120nH 10% 25MHz 20Q-Factor Ferrite 300mA 200mOhm DCR 0805 Blister T/R
Verical
Ind General Purpose Chip Shielded Multi-Layer 120nH 10% 25MHz 20Q-Factor Ferrite 300mA 0805
Chip One Stop Japan

Technical Specifications

Inductance 120 nH
Mounting Type Surface Mount
Packaging Cut Tape (CT) Tape & Reel (TR)
Size-Length 2 mm
Q-Factor 30
RoHS Compliant
Size-Height 850 µm
Self Resonant Frequency 450 MHz
Case / Package (SI) 2012
Lead-Free Status Lead Free
Number of Pins 2
Case / Package / Footprint 0805 2012
Size-Width 1.25 mm
Resistance 120 mΩ
Resonant Frequency 450 MHz
Shielding Yes

Documents

Farnell
Datasheet 3 pages 15 years ago
Digi-Key
Datasheet 3 pages 15 years ago
_crawl Avnet
Datasheet 10 pages 5 years ago
Onlinecomponents.com
Datasheet 3 pages 15 years ago

Images

Alternate Names

TDK Corporation MLF2012DR12K
TDK CORP MLF2012DR12K
TDK CORPORATION OF AMERICA MLF2012DR12K
TDK COMPONENTS MLF2012DR12K
FORD MLF2012DR12K
TDK SEMICONDUCTOR MLF2012DR12K
TDK-LAMBDA AMERICAS MLF2012DR12K
TDK Semiconductor Corporation MLF2012DR12K
TDK ELECTRONICS MLF2012DR12K
TDK Semiconductor Corp MLF2012DR12K
TDK ELECTRONICS EUROPE MLF2012DR12K
TDK HONG KONG COMPANY LIMITED MLF2012DR12K
TDK SEMIC MLF2012DR12K
TDK CORPORATION (VA) MLF2012DR12K
TDK CORP OF AMERICA MLF2012DR12K
TDK ELECTRON MLF2012DR12K
TDK HONGKONG CO LTD MLF2012DR12K
TDK-EPC MLF2012DR12K
TDK ELECTRONIC MLF2012DR12K
TDK GMBH MLF2012DR12K
TDK T/R MLF2012DR12K
TDK Semiconductors MLF2012DR12K
TDK / Epcos MLF2012DR12K
TDK(RoHS) MLF2012DR12K
TDK / COO: Singapore MLF2012DR12K

Search for other parts like MLF2012 »