TDK MLF2012D82NMT000

Ind RF Chip Shielded Multi-Layer 82nH 20% 50MHz 15Q-Factor Ferrite 300mA 0805 Punched Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
MountSurface Mount
Technical
Current Rating300 mA
DC Resistance (DCR)150 mΩ
Inductance82 nH
Max DC Current300 mA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8504500000
Self Resonant Frequency450 MHz
ShieldingShielded
Test Frequency50 MHz
Tolerance20 %
Dimensions
Depth1.45 mm
Height1.05 mm
Height - Seated (Max)1.0414 mm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK MLF2012D82NMT000.

TDK
Datasheet9 pages5 years ago
Newark
Datasheet10 pages12 years ago
Upverter
Datasheet11 pages11 years ago

Inventory History

3 month trend:
+15.36%

Alternate Parts

Price @ 1000
$ 0.057
$ 0.089
$ 0.077
Stock
202,699
178,213
4,832
Authorized Distributors
9
9
3
Inductance
82 nH
82 nH
82 nH
Tolerance
20 %
20 %
20 %
Current Rating
300 mA
300 mA
300 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
150 mΩ
150 mΩ
200 mΩ
Q Factor
-
15
-
Test Frequency
50 MHz
50 MHz
50 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK MLF2012D82NMT000.

Related Parts

Descriptions

Descriptions of TDK MLF2012D82NMT000 provided by its distributors.

Ind RF Chip Shielded Multi-Layer 82nH 20% 50MHz 15Q-Factor Ferrite 300mA 0805 Punched Paper T/R
FIXED IND 82NH 300MA 150MOHM SMD
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 82nH
SMD / SMT Inductors (Coils), L=0.082μH, L x W x T :
2Mm X 1.25Mm X 0.85Mm, -55 To +125 Degc, 300Ma, 0.082 H, 150M/Tape And Reel |Tdk MLF2012D82NMT000
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Product Description Demo for Development.
French Electronic Distributor since 1988
INDUCTOR, 0.082 UH, 0805, 20%; Inductance: 82nH; Product Range: MLF Series; DC Current Rating: 300mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.15ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency Min: 450MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0805 [2012 Metric]; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
MountSurface Mount
Technical
Current Rating300 mA
DC Resistance (DCR)150 mΩ
Inductance82 nH
Max DC Current300 mA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8504500000
Self Resonant Frequency450 MHz
ShieldingShielded
Test Frequency50 MHz
Tolerance20 %
Dimensions
Depth1.45 mm
Height1.05 mm
Height - Seated (Max)1.0414 mm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK MLF2012D82NMT000.

TDK
Datasheet9 pages5 years ago
Newark
Datasheet10 pages12 years ago
Upverter
Datasheet11 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant