Samtec MLE-115-01-G-DV

Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth3.07 mm
Lead Pitch1 mm
Length15.2 mm
Pitch1 mm
Row Spacing990.6 µm
Width3.07 mm

Documents

Download datasheets and manufacturer documentation for Samtec MLE-115-01-G-DV.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page7 years ago
Master Electronics
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Farnell
Datasheet1 page9 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page7 years ago
Newark
Datasheet1 page11 years ago

Inventory History

3 month trend:
-25.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec MLE-115-01-G-DV.

Related Parts

Descriptions

Descriptions of Samtec MLE-115-01-G-DV provided by its distributors.

Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip
SAMTEC MLE-115-01-G-DV Board-To-Board Connector, MLE Series, 30 Contacts, Receptacle, 1 mm, Surface Mount, 2 Rows
Conn Socket Strip SKT 30 POS 1mm Solder ST SMD Tube
CONN RCPT 30POS 0.039 GOLD SMD
CONN RECEPT 30POS 1MM DUAL SMD
Socket, 1.0Mm, Smt, 2X15 Position; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Connector Mounting:Surface Mount; Product Range:Mle Series; Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec MLE-115-01-G-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLE11501GDV

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth3.07 mm
Lead Pitch1 mm
Length15.2 mm
Pitch1 mm
Row Spacing990.6 µm
Width3.07 mm

Documents

Download datasheets and manufacturer documentation for Samtec MLE-115-01-G-DV.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page7 years ago
Master Electronics
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Farnell
Datasheet1 page9 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page7 years ago
Newark
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant