Coilcraft MLC1770-801MED

Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
MLC1770-801MED2901Tape & Reel (13 in.)
12h

Technical Specifications

Physical
Core MaterialFerrite
Technical
Ambient Temperature Range High85 °C
CompositionWirewound
DC Resistance (DCR)1.3 mΩ
Inductance800 nH
Max DC Current28.92 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
RMS Current (Irms)28.92 A
Saturation Current28.4 A
Self Resonant Frequency72 MHz
Series Resistance1.3 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height7 mm
Length16.8 mm
Width16.3 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft MLC1770-801MED.

Upverter
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Coilcraft MLC1770-801MED.

Related Parts

Descriptions

Descriptions of Coilcraft MLC1770-801MED provided by its distributors.

Power inductor, shielded, 20% tol, SMT, RoHS, halogen f

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • COILCRFAT
  • COLCRAFT
  • COILCRAFT(RoHS)
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • Coilcraft Incorporated
  • COILCRFT
  • COILCRAFT EUROPE
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT

Technical Specifications

Physical
Core MaterialFerrite
Technical
Ambient Temperature Range High85 °C
CompositionWirewound
DC Resistance (DCR)1.3 mΩ
Inductance800 nH
Max DC Current28.92 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
RMS Current (Irms)28.92 A
Saturation Current28.4 A
Self Resonant Frequency72 MHz
Series Resistance1.3 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height7 mm
Length16.8 mm
Width16.3 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft MLC1770-801MED.

Upverter
Datasheet2 pages6 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant