AVX ML03V10R5BAT2A

Cap Ceramic 0.5pF 250V 0±30ppm/C 0.1pF Flat With Concave 0603 125°C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance500 fF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth838 µm
Height635 µm
Length1.6 mm
Thickness736.6 µm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for AVX ML03V10R5BAT2A.

Farnell
Datasheet4 pages8 years ago
Datasheet4 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Future Electronics
Datasheet4 pages11 years ago

Inventory History

3 month trend:
-0.65%

Engineering Resources

View Evaluation kits and Reference designs for AVX ML03V10R5BAT2A.

Related Parts

Descriptions

Descriptions of AVX ML03V10R5BAT2A provided by its distributors.

Cap Ceramic 0.5pF 250V 0±30ppm/C 0.1pF Flat With Concave 0603 125°C T/R
ML Series 0603 0.5 pF 250 V ±0.10 pF Tolerance SMT Multilayer Organic Capacitor
0.5pF Polymer Multilayer Organic Film Capacitor, -0.1 to +0.1pF, 250 V SMD, 0603 | AVX ML03V10R5BAT2A
Smd Multilayer Ceramic Capacitor, Hi-Qr, Ml Series, 0.5 Pf, 0.1Pf, 250 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx ML03V10R5BAT2A
CAP, 0.5PF, 250V, 0603; Capacitance: 0.5pF; Voltage Rating: 250V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: -; Product Range: ML Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Capacitance Tolerance ±: ± 0.1pF; Capacitor Terminals: SMD; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ML03V10R5BAT2A/3K

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance500 fF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth838 µm
Height635 µm
Length1.6 mm
Thickness736.6 µm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for AVX ML03V10R5BAT2A.

Farnell
Datasheet4 pages8 years ago
Datasheet4 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Future Electronics
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago