AVX ML03511R4BAT2A

Cap Ceramic 1.4pF 50V 0±30ppm/C 0.1pF Flat With Concave 0603 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance1.4 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth838 µm
Height630 µm
Length1.6 mm
Thickness736.6 µm
Width838 µm

Documents

Download datasheets and manufacturer documentation for AVX ML03511R4BAT2A.

Farnell
Datasheet4 pages8 years ago
Datasheet4 pages2 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-0.80%

Engineering Resources

View Evaluation kits and Reference designs for AVX ML03511R4BAT2A.

Related Parts

Descriptions

Descriptions of AVX ML03511R4BAT2A provided by its distributors.

Cap Ceramic 1.4pF 50V 0±30ppm/C 0.1pF Flat With Concave 0603 125°C T/R
Capacitor Organic, 1.4Pf 50V, 00603,±0.1Pf; Capacitance:1.4Pf; Capacitance Tolerance:± 0.1Pf; Capacitor Case Style:0603 [1608 Metric]; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Operating Temperature Max:125°C Rohs Compliant: Yes |Kyocera Avx ML03511R4BAT2A
CAP, 1.4PF, 50V, 0603; Capacitance: 1.4pF; Voltage Rating: 50V; Product Range: MLO Series; Capacitance Tolerance: ± 0.1pF; Operating Temperature Max: 125°C; Capacitor Case Style: 0603 [1608 Metric]; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Capacitance Tolerance ±: ± 0.1pF; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ML03511R4BAT2A.
  • ML03511R4BAT2A/3K
  • ML03511R4BAT2A3K

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance1.4 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth838 µm
Height630 µm
Length1.6 mm
Thickness736.6 µm
Width838 µm

Documents

Download datasheets and manufacturer documentation for AVX ML03511R4BAT2A.

Farnell
Datasheet4 pages8 years ago
Datasheet4 pages2 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago