Panasonic ML-614S/FN

ML Series Ø 6.8 mm 3 V 3.4 mAh Manganese Lithium Coin Cell Battery
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Weight170.01209 mg
Technical
Chemistry/TechnologyLithium
Current Rating10 µA
Max Operating Temperature60 °C
Manufacturer Package IdentifierML-614S/FN
Min Operating Temperature-20 °C
Number of Cells1
Number of Contacts2
Output Voltage3 V
TerminationSolder
Voltage3 V
Voltage Rating3 V
Dimensions
Diameter6 mm
Height1.45 mm
Length6.8 mm
Width6.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ML-614S/FN.

Future Electronics
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Upverter
Datasheet3 pages20 years ago

Inventory History

3 month trend:
-49.09%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ML-614S/FN.

Descriptions

Descriptions of Panasonic ML-614S/FN provided by its distributors.

ML Series Ø 6.8 mm 3 V 3.4 mAh Manganese Lithium Coin Cell Battery
Lithium Battery Coin 3V 3.4mAh Rechargeable
Battery, Rechargeable, Coin/Button, Manganese Lithium, 3 VDC, 3.4mAh, Solder Tab | Panasonic Electronic Components ML-614S/FN
BATT LITH 3V 3.4MAH COIN 6.8MM

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ML-614SFN
  • ML614S/FN
  • ML614SFN

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Weight170.01209 mg
Technical
Chemistry/TechnologyLithium
Current Rating10 µA
Max Operating Temperature60 °C
Manufacturer Package IdentifierML-614S/FN
Min Operating Temperature-20 °C
Number of Cells1
Number of Contacts2
Output Voltage3 V
TerminationSolder
Voltage3 V
Voltage Rating3 V
Dimensions
Diameter6 mm
Height1.45 mm
Length6.8 mm
Width6.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ML-614S/FN.

Future Electronics
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Upverter
Datasheet3 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant