Panasonic ML-2020/V1AN

Lithium Battery Coin 3V 45mAh Rechargeable
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Weight799.995193 mg
Technical
Chemistry/TechnologyLithium
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Output Voltage3 V
TerminationSolder
Voltage3 V
Voltage Rating3 V
Dimensions
Diameter20 mm
Height2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ML-2020/V1AN.

Sager Power Systems
Datasheet1 page17 years ago
Upverter
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago

Inventory History

3 month trend:
-6.33%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ML-2020/V1AN.

Related Parts

Descriptions

Descriptions of Panasonic ML-2020/V1AN provided by its distributors.

Lithium Battery Coin 3V 45mAh Rechargeable
Battery, Rechargeable, Coin/Button, Manganese Lithium, 3 VDC, 45mAh, Solder Tab | Panasonic Electronic Components ML-2020/V1AN
BATT LITH 3V 45MAH COIN 20.0MM

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ML-2020V1AN
  • ML2020/V1AN
  • ML2020V1AN

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Weight799.995193 mg
Technical
Chemistry/TechnologyLithium
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Output Voltage3 V
TerminationSolder
Voltage3 V
Voltage Rating3 V
Dimensions
Diameter20 mm
Height2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ML-2020/V1AN.

Sager Power Systems
Datasheet1 page17 years ago
Upverter
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant