NXP Semiconductors MKW20Z160VHT4

Kinetis KW20Z: 802.15.4 Wireless Radio MCU, 48MHz Cortex-M0+, 160KB Flash, 20KB RAM, 48-QFN

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLGA
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureARM
Current - Receiving15.4 mA
Current - Transmitting18.5 mA
Data Bus Width32 b
Data Rate250 kbps
Frequency2.4 GHz
InterfaceI2C, SPI, UART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage4.2 V
Memory Size20 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage900 mV
Number of GPIO28
Number of Programmable I/O28
Number of Timers/Counters5
RAM Size2.5 kB
Schedule B8542310000
Sensitivity (dBm)-102 dBm
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKW20Z160VHT4.

NXP Semiconductors
Datasheet64 pages5 years ago
Upverter
Datasheet64 pages8 years ago
Freescale Semiconductor
Datasheet64 pages8 years ago
Technical Drawing3 pages8 years ago

Inventory History

3 month trend:
-17.89%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MKW20Z160VHT4.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MKW20Z160VHT4 provided by its distributors.

Kinetis KW20Z: 802.15.4 Wireless Radio MCU, 48MHz Cortex-M0+, 160KB Flash, 20KB RAM, 48-QFN
RF Microcontrollers - MCU MKW20Z160VHT4/HVQFN48R///TRAY MULTIPLE DP BAKEABLE
MCU 32-Bit KW20Z ARM Cortex M0+ RISC 160KB Flash 1.8V/2.5V/3.3V 64-Pin LGA Tray

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKW20Z160VHT4.

Technical Specifications

Physical
Case/PackageLGA
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureARM
Current - Receiving15.4 mA
Current - Transmitting18.5 mA
Data Bus Width32 b
Data Rate250 kbps
Frequency2.4 GHz
InterfaceI2C, SPI, UART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage4.2 V
Memory Size20 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage900 mV
Number of GPIO28
Number of Programmable I/O28
Number of Timers/Counters5
RAM Size2.5 kB
Schedule B8542310000
Sensitivity (dBm)-102 dBm
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKW20Z160VHT4.

NXP Semiconductors
Datasheet64 pages5 years ago
Upverter
Datasheet64 pages8 years ago
Freescale Semiconductor
Datasheet64 pages8 years ago
Technical Drawing3 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet5 pages8 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago