NXP Semiconductors MKV56F512VLQ24

Kinetis KV56: 240MHz Cortex-M7 Real-Time Control MCU, 512KB Flash, 128KB SRAM, 144-LQFP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High105 °C
Data Bus Width32 b
Frequency240 MHz
InterfaceCAN, Ethernet, I2C, SPI, UART
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters5
Number of ADC Channels44
Number of Ethernet Channels1
Number of I2C Channels2
Number of I/Os111
Number of PWM Channels24
Number of SPI Channels3
Number of Timers/Counters12
Number of UART Channels6
RAM Size128 kB
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKV56F512VLQ24.

NXP Semiconductors
Datasheet75 pages4 years ago
Augswan
Datasheet10 pages9 years ago
Upverter
Technical Drawing6 pages7 years ago
Datasheet73 pages7 years ago
Freescale Semiconductor
Datasheet71 pages8 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MKV56F512VLQ24.

Descriptions

Descriptions of NXP Semiconductors MKV56F512VLQ24 provided by its distributors.

Kinetis KV56: 240MHz Cortex-M7 Real-Time Control MCU, 512KB Flash, 128KB SRAM, 144-LQFP
MCU 32-Bit KV56 ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
ARM Microcontrollers - MCU MKV56F512VLQ24/LQFP144///TRAY MULTIPLE DP BAKEABLE

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Technical
Ambient Temperature Range High105 °C
Data Bus Width32 b
Frequency240 MHz
InterfaceCAN, Ethernet, I2C, SPI, UART
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters5
Number of ADC Channels44
Number of Ethernet Channels1
Number of I2C Channels2
Number of I/Os111
Number of PWM Channels24
Number of SPI Channels3
Number of Timers/Counters12
Number of UART Channels6
RAM Size128 kB
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKV56F512VLQ24.

NXP Semiconductors
Datasheet75 pages4 years ago
Augswan
Datasheet10 pages9 years ago
Upverter
Technical Drawing6 pages7 years ago
Datasheet73 pages7 years ago
Freescale Semiconductor
Datasheet71 pages8 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Materials Sheet5 pages7 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago