WIMA MKS4C033303C00JSSD

Cap Film 0.33uF 63V PET 5% (13 X 4 X 9mm) Radial 10mm 100C Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
MKS4C033303C00JSSD 3,000 Buy Now »
USD
0.131
MKS4C033303C00JSSD 685 Buy Now »
USD
0.213 0.213 0.213
Newark
46T6790 1,883 Buy Now »
USD
0.394 0.394 0.394 0.239 0.217
Farnell
1890150 0 ··
GBP
0.192 0.166 0.156 0.147
element14 APAC
1890150 0 ··
SGD
1.11 0.433 0.343 0.294
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
MKS4C033303C00JSSD 10,800 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
MKS4C033303C00JSSD Contact Send RFQ »
XS Micro
MKS4C033303C00JSSD Contact ··

Descriptions

Cap Film 0.33uF 63V PET 5% (13 X 4 X 9mm) Radial 10mm 100C Bulk
Verical
CAPACITOR, 5%, 0.33UF, 63V; Capacitance:0.33µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:63V; Life Time @ Temperature:300000 hours @ 40°C; Capacitor Case Style:-; Capacitor ;RoHS Compliant: Yes
Newark
CAPACITOR, 5%, 0.33UF, 63V; Capacitance:0.33µF; Capacitance Tolerance:± 5%; Voltage Rating:63VDC; Life Time @ Temperature:300000 hours @ 40°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-55°C to +100°C; External Depth:9mm; External Length / Height:13mm; External Width:4mm; No. of Pins:2
Farnell
CAPACITOR, 5%, 0.33UF, 63V; Capacitance:0.33µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:63V; Life Time @ Temperature:300000 hours @ 40°C; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (19-Dec-2011); Capacitor Mounting:Through Hole; External Depth:9mm; External Length / Height:13mm; External Width:4mm; No. of Pins:2
element14 APAC

Technical Specifications

Capacitance 330 nF
Capacitance Tolerance ±5%
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 2
Size-Height 13 mm
Voltage Rating (DC) 63 V
Dielectric Material Polyester

Documents

Farnell
Datasheet 11 pages 6 years ago

Images

Alternate Names

WIM MKS4C033303C00JSSD
WIMA CAP MKS4C033303C00JSSD
WIMA DIV MKS4C033303C00JSSD
Wima (Inter-Technical) MKS4C033303C00JSSD
WIMA CAPACIT MKS4C033303C00JSSD
WIMA ELECTRONICS MKS4C033303C00JSSD
WIMA-WILHELM WESTE MKS4C033303C00JSSD
WIMA CAPACITOR MKS4C033303C00JSSD
WIMA [Inter-Technical Group] MKS4C033303C00JSSD
WIMA/INTER-TECHNICAL GRP MKS4C033303C00JSSD
0623 WIMA MKS4C033303C00JSSD

Search for other parts like MKS4 »