WIMA MKS2C034701C00JI00

Cap Film 0.47uF 63V PET 5% (7.2 X 3.5 X 8.5mm) Radial 5mm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
Capacitance470 nF
DielectricPET
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Tolerance5 %
Dimensions
Depth3.5 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.2 mm

Documents

Download datasheets and manufacturer documentation for WIMA MKS2C034701C00JI00.

Future Electronics
Datasheet9 pages7 years ago
Datasheet9 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages13 years ago
Datasheet4 pages15 years ago

Inventory History

3 month trend:
+58.13%

Alternate Parts

Price @ 1000
$ 0.275
$ 0.306
$ 0.306
Stock
20,828
139,589
139,589
Authorized Distributors
7
9
9
Capacitance
470 nF
470 nF
470 nF
Dielectric
PET
PET
PET
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
63 V
63 V
Tolerance
5 %
5 %
5 %
Termination
-
-
-
Height - Seated (Max)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for WIMA MKS2C034701C00JI00.

Descriptions

Descriptions of WIMA MKS2C034701C00JI00 provided by its distributors.

Cap Film 0.47uF 63V PET 5% (7.2 X 3.5 X 8.5mm) Radial 5mm 125C T/R
MKS2 Series 63 V 0.47 uF ±5 % Radial Metallized Polyester Film Capacitor
CAP FILM 0.47UF 5% 63VDC RADIAL

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GMBH & CO KG
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA

Technical Specifications

Physical
Case/PackageRadial
Technical
Capacitance470 nF
DielectricPET
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Tolerance5 %
Dimensions
Depth3.5 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.2 mm

Documents

Download datasheets and manufacturer documentation for WIMA MKS2C034701C00JI00.

Future Electronics
Datasheet9 pages7 years ago
Datasheet9 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages13 years ago
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant