NXP Semiconductors MKL25Z128VLK4

MCU 32-bit Kinetis KL25 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins80
Weight491.013741 mg
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, LIN, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of ADC Channels14
Number of I2C Channels2
Number of I/Os66
Number of Programmable I/O66
Number of PWM Channels6
Number of SPI Channels2
Number of Timers/Counters12
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, LVD, POR, PWM, WDT
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKL25Z128VLK4.

Augswan
Datasheet59 pages9 years ago
Freescale Semiconductor
Datasheet53 pages11 years ago
Technical Drawing3 pages12 years ago
Farnell
Datasheet59 pages9 years ago
Future Electronics
Datasheet21 pages11 years ago
Newark
Datasheet59 pages9 years ago
Factory Futures
Datasheet2 pages11 years ago
SHENGYU ELECTRONICS
Datasheet21 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MKL25Z128VLK4.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MKL25Z128VLK4 provided by its distributors.

MCU 32-bit Kinetis KL25 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP80
NXP - MKL25Z128VLK4 - MCU CORTEX M0 KINETIS 80LQFP
KL25 Series 32 Bit 128 KB Flash 16 kB RAM 48 MHz Microcontroller - LQFP-80
MCU, CORTEX M0+, KINETIS L, 80LQFP; Controller Family/Series:(ARM Cortex - M0+) Kinetis KL2; Core Size:32bit; No. of I/O's:66; Program Memory Size:128KB; RAM Memory Size:16KB; CPU Speed:48MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, DAC, DMA, PWM, Timer; Embedded Interface Type:I2C, SPI, UART; No. of PWM Channels:8; Digital IC Case Style:LQFP; Supply Voltage Range:1.71V to 3.6V; Operating Temperature Range:-40°C to +125°C; No. of Pins:80; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)
Device Core = ARM® Cortex® M0+ / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 128 / RAM Memory Size KB = 16 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = USB / ADC Resolution Bit = 16 / DAC Resolution Bit = 12 / Number of Programmable I/Os = 66 / Number of Timers/Counters = 6 / Comparators = 1 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 80 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 12 / Width mm = 12 / Height mm = 1.6 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKL25Z128VLK4.

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins80
Weight491.013741 mg
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, LIN, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of ADC Channels14
Number of I2C Channels2
Number of I/Os66
Number of Programmable I/O66
Number of PWM Channels6
Number of SPI Channels2
Number of Timers/Counters12
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, LVD, POR, PWM, WDT
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKL25Z128VLK4.

Augswan
Datasheet59 pages9 years ago
Freescale Semiconductor
Datasheet53 pages11 years ago
Technical Drawing3 pages12 years ago
Farnell
Datasheet59 pages9 years ago
Future Electronics
Datasheet21 pages11 years ago
Newark
Datasheet59 pages9 years ago
Factory Futures
Datasheet2 pages11 years ago
SHENGYU ELECTRONICS
Datasheet21 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages9 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago