NXP Semiconductors MKL25Z128VFT4

MCU 32-bit Kinetis KL25 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins48
Weight138.685867 mg
Technical
Ambient Temperature Range High105 °C
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART, USB
Max Frequency48 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters1
Number of ADC Channels13
Number of I2C Channels2
Number of I/Os36
Number of PWM Channels6
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels3
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, LVD, POR, PWM, WDT
RAM Size16 kB
Schedule B8542310000
Dimensions
Height1 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKL25Z128VFT4.

NXP Semiconductors
Datasheet59 pages9 years ago
Freescale Semiconductor
Datasheet53 pages11 years ago
Technical Drawing4 pages9 years ago
Farnell
Datasheet59 pages9 years ago
Datasheet21 pages11 years ago
Augswan
Datasheet21 pages11 years ago
Upverter
Technical Drawing7 pages5 years ago
Newark
Datasheet59 pages9 years ago

Inventory History

3 month trend:
+2.63%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MKL25Z128VFT4.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MKL25Z128VFT4 provided by its distributors.

MCU 32-bit Kinetis KL25 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
Kinetis KL25: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, Full-Speed USB, 48-QFN
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS
Kinetis KL25 Series 128 kB Flash 16 kB SRAM SMT 32-Bit Microcontroller - QFN-48
KINETIS L 32-BIT MCU, ARM CORTEX-M0+ CORE, 128KB FLASH, 48MH
MCU, CORTEX M0, KINETIS, 48QFN; Controller Family/Series:Kinetics KL25; Core Size:32bit; No. of I/O's:36; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Digital IC Case Style:QFN; No. of Pins:48; Program Memory Size:128KB; RAM Memory Size:16KB; CPU Speed:48MHz; Peripherals:ADC, Comparator, DAC, DMA, PWM, Timer; Embedded Interface Type:I2C, SPI, UART, USB; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +105°C
Device Core = ARM® Cortex® M0+ / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 128 / RAM Memory Size KB = 16 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = USB / ADC Resolution Bit = 16 / DAC Resolution Bit = 12 / Number of Programmable I/Os = 36 / Number of Timers/Counters = 6 / Comparators = 1 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = HVQFN / Pins = 48 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 0.9 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins48
Weight138.685867 mg
Technical
Ambient Temperature Range High105 °C
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART, USB
Max Frequency48 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters1
Number of ADC Channels13
Number of I2C Channels2
Number of I/Os36
Number of PWM Channels6
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels3
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, LVD, POR, PWM, WDT
RAM Size16 kB
Schedule B8542310000
Dimensions
Height1 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKL25Z128VFT4.

NXP Semiconductors
Datasheet59 pages9 years ago
Freescale Semiconductor
Datasheet53 pages11 years ago
Technical Drawing4 pages9 years ago
Farnell
Datasheet59 pages9 years ago
Datasheet21 pages11 years ago
Augswan
Datasheet21 pages11 years ago
Upverter
Technical Drawing7 pages5 years ago
Newark
Datasheet59 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages8 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago