NXP Semiconductors MKL15Z128VLH4

Kinetis KL15: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, 64-LQFP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Weight346.544571 mg
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os54
Number of Programmable I/O54
Number of SPI Channels2
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, LVD, POR, PWM, WDT
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKL15Z128VLH4.

NXP Semiconductors
Datasheet57 pages9 years ago
Freescale Semiconductor
Datasheet52 pages11 years ago
Technical Drawing3 pages12 years ago
Augswan
Datasheet3 pages8 years ago
Newark
Datasheet57 pages9 years ago
Datasheet57 pages10 years ago
Future Electronics
Datasheet20 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MKL15Z128VLH4.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MKL15Z128VLH4 provided by its distributors.

Kinetis KL15: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, 64-LQFP
MCU 32-bit Kinetis KL15 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
MCU, KINETIS L, CORTEX M0+, 64LQFP; Controller Family/Series:(ARM Cortex - M0+)
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
NXP - MKL15Z128VLH4 - MCU, KINETIS L, CORTEX M0+, 64LQFP
Kinetis KL15 Series 128 kB Flash 16 kB SRAM SMT 32-Bit Microcontroller - LQFP-64
MCU, KINETIS L, CORTEX M0+, 64LQFP; Controller Family/Series:Kinetics KL15; Core Size:32bit; No. of I/O's:54; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:64; Program Memory Size:128KB; RAM Memory Size:16KB; CPU Speed:48MHz; Peripherals:ADC, DAC, Comparator, POR, RTC, TPM; Embedded Interface Type:I2C, SPI, USART; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); No. of PWM Channels:6; Oscillator Type:External, Internal; Supply Voltage Range:1.71V to 3.6V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Weight346.544571 mg
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os54
Number of Programmable I/O54
Number of SPI Channels2
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, LVD, POR, PWM, WDT
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKL15Z128VLH4.

NXP Semiconductors
Datasheet57 pages9 years ago
Freescale Semiconductor
Datasheet52 pages11 years ago
Technical Drawing3 pages12 years ago
Augswan
Datasheet3 pages8 years ago
Newark
Datasheet57 pages9 years ago
Datasheet57 pages10 years ago
Future Electronics
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages8 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago