Device Core = ARM® Cortex® M0+ / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 32 / RAM Memory Size KB = 2 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / ADC Resolution Bit = 12 / DAC Resolution Bit = 6 / Number of Programmable I/Os = 22 / Number of Timers/Counters = 4 / Comparators = 1 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = HUQFN / Pins = 24 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 4 / Width mm = 4 / Height mm = 0.65 / Reflow Temperature Max. °C = 260
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: