NXP Semiconductors MKL03Z32CAF4R

Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 2KB SRAM, 20-WLCSP, Tape & Reel

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins20
Technical
Ambient Temperature Range High85 °C
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, SPI, UART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters1
Number of ADC Channels1
Number of I2C Channels1
Number of I/Os18
Number of Programmable I/O18
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, LVD, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height598 µm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKL03Z32CAF4R.

Augswan
Datasheet59 pages6 years ago
Freescale Semiconductor
Datasheet57 pages9 years ago
Technical Drawing2 pages10 years ago
element14 APAC
Datasheet57 pages9 years ago
Newark
Datasheet57 pages9 years ago
Farnell
Datasheet57 pages9 years ago
Datasheet13 pages10 years ago
Upverter
Technical Drawing17 pages8 years ago
Future Electronics
Datasheet13 pages9 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MKL03Z32CAF4R.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MKL03Z32CAF4R provided by its distributors.

Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 2KB SRAM, 20-WLCSP, Tape & Reel
MCU 32-bit KL03 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 20-Pin WLCSP T/R
MCU, 32BIT, 48MHZ, WLCSP-20; Product Range: Kinetis Family L Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 20Pins; MCU

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKL03Z32CAF4R.

Technical Specifications

Physical
Number of Pins20
Technical
Ambient Temperature Range High85 °C
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, SPI, UART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters1
Number of ADC Channels1
Number of I2C Channels1
Number of I/Os18
Number of Programmable I/O18
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, LVD, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height598 µm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKL03Z32CAF4R.

Augswan
Datasheet59 pages6 years ago
Freescale Semiconductor
Datasheet57 pages9 years ago
Technical Drawing2 pages10 years ago
element14 APAC
Datasheet57 pages9 years ago
Newark
Datasheet57 pages9 years ago
Farnell
Datasheet57 pages9 years ago
Datasheet13 pages10 years ago
Upverter
Technical Drawing17 pages8 years ago
Future Electronics
Datasheet13 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages9 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago