Omron MK3P5SDC12

General Purpose Relay; Coil Voltage: 12 VDC; Contact Configuration:; Current : 10 Amps; Mounting : --; Operating Functio...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Power and Signal Group
MK3P5SDC12 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ralph's Elec.
MK3P5-S-DC12 3 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MK3P5SDC12 Contact ··

Descriptions

General Purpose Relay; Coil Voltage: 12 VDC; Contact Configuration:; Current : 10 Amps; Mounting : --; Operating Function: --
Relay Specialties
SUPER MK RELAY
Power and Signal Group

Technical Specifications

Carry Current 10 A
Mounting Type Plug In
Size-Height 52.5 mm
Contact Material Silver
Current Rating 10 A
Power Consumption 1.5 W
Voltage Rating (DC) 250 V
Contacts Type 3PDT
Coil Current 126 mA
Lead-Free Status Lead Free
Size-Length 34.5 mm
Contact Current Rating 10 A
Power Rating 1.5 W
Coil Voltage 12 V
Coil Resistance 95 Ω
Size-Width 34.5 mm
RoHS Compliant

Documents

Omron
Datasheet 10 pages 9 years ago
Allied Electronics
Datasheet 10 pages 11 years ago
Arrow
Datasheet 13 pages 9 years ago
Onlinecomponents.com
Datasheet 7 pages 18 years ago

Images

Alternate Names

OMRON ELECTRONICS MK3P5SDC12
OMR MK3P5SDC12
OMRON ELECTRONIC COMPONENTS MK3P5SDC12
OMROM MK3P5SDC12
OMRO MK3P5SDC12
OMRON STI MK3P5SDC12
OMRN MK3P5SDC12
OMRON INDUSTRIAL AUTOMATION MK3P5SDC12
OMRON-IA MK3P5SDC12
OMRON INDUSTRIAL MK3P5SDC12
OMRON CORP MK3P5SDC12
OMRON ELECTRONICS INC-EMC DIV MK3P5SDC12
OMRON ELECTRONICS INC MK3P5SDC12
OMRON AUTOMATION AND SAFETY MK3P5SDC12
Omron Electronics LLC MK3P5SDC12
Omron Electronics Inc-IA Div MK3P5SDC12
OMRON CORPORATION MK3P5SDC12
Omron Automation MK3P5SDC12
Omron Electronics Inc-ECB Div MK3P5SDC12
OMRON ELECTRIC MK3P5SDC12
OMRON GMBH MK3P5SDC12
OMRONELEC MK3P5SDC12
OMRON ELECTRONI MK3P5SDC12
OMRON ELE MK3P5SDC12
OMRON SAFETY MK3P5SDC12

Search for other parts like MK3 »