Omron MK2KP-UA-DC12

Electromechanical Relay 12VDC 52Ohm 5A DPDT(35.56x34.544x52.578)mm Socket Latching Relay
In Stock
Datasheet

Technical Specifications

Physical
Contact MaterialSilver
MountPlug-In, Socket, Socketable
Number of Pins11
Technical
Coil Current205 mA
Coil Power2.3 W
Coil Resistance52 Ω
Coil TypeLatching, Dual Coil
Coil Voltage (DC)12 V
Contact Current Rating5 A
Current Rating10 A
Max Current Rating5 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)500 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-10 °C
Operate Time30 ms
PackagingBulk
Power Consumption1.5 W
Relay TypeGeneral Purpose
Release Time20 ms
TerminationPlug
Throw ConfigurationDPDT
Voltage Rating (AC)500 V
Dimensions
Depth34.544 mm
Height34.5 mm
Length35.56 mm

Documents

Download datasheets and manufacturer documentation for Omron MK2KP-UA-DC12.

Omron
Datasheet10 pages17 years ago
Master Electronics
Datasheet3 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+35.64%

Engineering Resources

View Evaluation kits and Reference designs for Omron MK2KP-UA-DC12.

Related Parts

Descriptions

Descriptions of Omron MK2KP-UA-DC12 provided by its distributors.

Electromechanical Relay 12VDC 52Ohm 5A DPDT(35.56x34.544x52.578)mm Socket Latching Relay
POWER RELAY, DPDT, 12VDC, 10A, PLUG IN;; POWER RELAY, DPDT, 12VDC, 10A, PLUG IN; Relay Type:Latching; Coil Voltage VDC Nom:12V; Contact Current Max:5A; Contact Voltage AC Nom:220V; Contact Voltage DC Nom:24V; Coil Resistance:52ohm; Contact Configuration:DPDT; Coil Type:DC
Relay, Dpdt, 220Vac, 24Vdc, 5A; Contact Configuration:Dpdt; Coil Voltage:12Vdc; Contact Current:5A; Product Range:Mk Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:220Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation MK2KP-UA-DC12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MK2KPUADC12

Technical Specifications

Physical
Contact MaterialSilver
MountPlug-In, Socket, Socketable
Number of Pins11
Technical
Coil Current205 mA
Coil Power2.3 W
Coil Resistance52 Ω
Coil TypeLatching, Dual Coil
Coil Voltage (DC)12 V
Contact Current Rating5 A
Current Rating10 A
Max Current Rating5 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)500 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-10 °C
Operate Time30 ms
PackagingBulk
Power Consumption1.5 W
Relay TypeGeneral Purpose
Release Time20 ms
TerminationPlug
Throw ConfigurationDPDT
Voltage Rating (AC)500 V
Dimensions
Depth34.544 mm
Height34.5 mm
Length35.56 mm

Documents

Download datasheets and manufacturer documentation for Omron MK2KP-UA-DC12.

Omron
Datasheet10 pages17 years ago
Master Electronics
Datasheet3 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant