Standex-Meder Electronics MK24-E-2

Reed Sensor 1 Form A Spst-no 5MM Surface Mount (gull Wing
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Capacitance100 fF
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
Operate Time200 µs
Power Rating3 W
Release Time150 µs
Sensing MethodMagnetic
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Length6.9088 mm

Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics MK24-E-2.

Electro Sonic
Datasheet2 pages0 years ago
Factory Futures
Datasheet4 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Standex-Meder Electronics MK24-E-2.

Descriptions

Descriptions of Standex-Meder Electronics MK24-E-2 provided by its distributors.

REED SENSOR 1 FORM A SPST-NO 5MM SURFACE MOUNT (GULL WING
SWITCH REED SPST-NO 300MA 30V
9240000024 SENSOR

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Meder Electronics
  • Sandex-Meder Electronics
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Capacitance100 fF
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
Operate Time200 µs
Power Rating3 W
Release Time150 µs
Sensing MethodMagnetic
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Length6.9088 mm

Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics MK24-E-2.

Electro Sonic
Datasheet2 pages0 years ago
Factory Futures
Datasheet4 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant