MEDER MK22-B-2

Reed Sensor 1 Form A, Surface Mount (Larger Gull Wing) AT 1015

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
374-1043-1-ND 8,845 Buy Now »
USD
1.39 1.22 1.07 0.754 0.754
374-1043-6-ND 8,845 Buy Now »
USD
1.39 1.22 1.07 0.754 0.754
374-1043-2-ND 7,500 Buy Now »
USD
0.619
TTI
MK22-B-2 0 ··
USD
0.641
Onlinecomponents.com
MK22B2 1,184 Buy Now »
USD
0.820 0.820 0.690 0.640 0.560
Master Electronics
MK22B2 1,041 ··
USD
0.820 0.820 0.690 0.640 0.560
Relay Specialties
MK22-B-2 0 ··
USD
1.52 1.28 1.28 1.28 1.28
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
GreenTree Electronics
MK22-B-2 5,216 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
MK22-B-2 Contact Send RFQ »

Descriptions

Reed Sensor, 1 Form A, SPST-NO
Master Electronics
Reed Sensor 1 Form A, Surface Mount (Larger Gull Wing) AT 1015
Relay Specialties
SWITCH REED SPST-NO 1A 200V
Digi-Key

Technical Specifications

Packaging Cut Tape (CT)
Size-Length 11.6 mm
Mounting Type Surface Mount
Contact Current Rating 1 A
Current Rating 1 A
Size-Width 2.7 mm
Lead-Free Status Contains Lead
Contacts Type SPST-NO
Supply Current 1 A
RoHS Compliant
Voltage Rating (DC) 200 V
Size-Height 2.3 mm

Documents

Relay Specialties
Datasheet 5 pages 12 years ago
Onlinecomponents.com
Datasheet 1 page
Factory Futures
Datasheet 5 pages 6 years ago
Mouser
Datasheet 5 pages 10 years ago

Alternate Names

MEDER ELECTRONIC MK22-B-2
MEDER ELECTRONICS MK22-B-2
MEDER ELECTRONIC INC MK22-B-2
Meder electronics(Standex) MK22-B-2
STANDEX-MEDER ELECTRONICS MK22-B-2
MEDER ELECTRONIC INC (VA) MK22-B-2
MEDER ELECT MK22-B-2
Meder Elec MK22-B-2
STANDEXMEDER MK22-B-2
Meder Electronic / OKI MK22-B-2
MEDER ELECTRONI MK22-B-2
MEDER ELECTR MK22-B-2
MEDER ELC MK22-B-2

Search for other parts like MK22 »