NXP Semiconductors MK20DX256VLK10

Kinetis K20: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, 80-LQFP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins80
Weight491.013741 mg
Technical
Ambient Temperature Range High105 °C
Core ArchitectureARM
Data Bus Width32 b
Frequency100 MHz
InterfaceCAN, I2C, I2S, SPI, UART, USB
Max Frequency100 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters1
Number of ADC Channels2
Number of I2C Channels2
Number of I/Os52
Number of Programmable I/O100
Number of PWM Channels8
Number of SPI Channels2
Number of Timers/Counters22
Number of UART Channels4
Number of USB Channels1
Oscillator TypeInternal
PeripheralsDMA, LVD, POR, PWM, WDT
RAM Size128 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.4 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK20DX256VLK10.

Future Electronics
Datasheet78 pages10 years ago
Newark
Datasheet75 pages10 years ago
Datasheet2 pages11 years ago
Datasheet75 pages10 years ago
Augswan
Datasheet75 pages10 years ago
Farnell
Datasheet60 pages11 years ago
Freescale Semiconductor
Datasheet73 pages11 years ago
Technical Drawing3 pages13 years ago
Upverter
Technical Drawing3 pages8 years ago

Inventory History

3 month trend:
+808%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MK20DX256VLK10.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MK20DX256VLK10 provided by its distributors.

Kinetis K20: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, 80-LQFP
MCU 32-bit Kinetis K20 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP80
Kinetis K20 Series 256 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - LQFP-80
IC 32BIT MCU KINETIS K20 100MHZ 80-LQFP; Controller Family/Series:(ARM Cortex - M4) Kinetis K20; Core Size:32bit; No. of I/O's:100; Program Memory Size:256 KB; EEPROM Memory Size:4KB; RAM Memory Size:64KB; CPU Speed:100MHz ;RoHS Compliant: Yes
MCU, KINETIS, K20, CORTEX M4, 80LQFP; Controller Family/Series:(ARM Cortex - M4) Kinetis K20; Core Size:32bit; No. of I/O's:100; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:80; Program Memory Size:256KB; EEPROM Memory Size:4KB; RAM Memory Size:64KB; CPU Speed:100MHz; Peripherals:ADC, Comparator, DAC, DMA, PWM, Timer; Embedded Interface Type:CAN, I2C, I2S, SPI, UART, USB; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); No. of Timers:3; Operating Temperature Range:-40°C to +105°C; Oscillator Type:External, Internal; Program Memory Size:256KB; Supply Voltage Range:1.71V to 3.6V
Device Core = ARM® Cortex® M4 / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 100 / Program Memory Type = Flash / Program Memory Size KB = 256 / RAM Memory Size KB = 64 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = I²S / Interfaces = SDHC / Interfaces = CAN / Interfaces = USB / ADC Resolution Bit = 16 / DAC Resolution Bit = 12 / Number of Programmable I/Os = 52 / Number of Timers/Counters = 8 / Comparators = 3 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 80 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 12 / Width mm = 12 / Height mm = 1.6 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins80
Weight491.013741 mg
Technical
Ambient Temperature Range High105 °C
Core ArchitectureARM
Data Bus Width32 b
Frequency100 MHz
InterfaceCAN, I2C, I2S, SPI, UART, USB
Max Frequency100 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters1
Number of ADC Channels2
Number of I2C Channels2
Number of I/Os52
Number of Programmable I/O100
Number of PWM Channels8
Number of SPI Channels2
Number of Timers/Counters22
Number of UART Channels4
Number of USB Channels1
Oscillator TypeInternal
PeripheralsDMA, LVD, POR, PWM, WDT
RAM Size128 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.4 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK20DX256VLK10.

Future Electronics
Datasheet78 pages10 years ago
Newark
Datasheet75 pages10 years ago
Datasheet2 pages11 years ago
Datasheet75 pages10 years ago
Augswan
Datasheet75 pages10 years ago
Farnell
Datasheet60 pages11 years ago
Freescale Semiconductor
Datasheet73 pages11 years ago
Technical Drawing3 pages13 years ago
Upverter
Technical Drawing3 pages8 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages9 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago