MEDER MK15-B-1

SWITCH REED SPST-NO 500MA 180V

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
374-1012-2-ND 0 ··
USD
0.738
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
MK15-B-1 443 ··

Descriptions

SWITCH REED SPST-NO 500MA 180V
Digi-Key

Technical Specifications

Contacts Type SPST-NO
Size-Length 16 mm
Mounting Type Surface Mount
Current Rating 500 mA
Supply Voltage (DC) 200 V
Voltage Rating (DC) 200 V
Packaging Tape & Reel (TR) Tape
Supply Current 500 mA
RoHS Compliant
Size-Width 2.5 mm
Lead-Free Status Lead Free

Documents

Relay Specialties
Datasheet 3 pages 14 years ago
Digi-Key
Datasheet 3 pages 14 years ago
Mouser
Datasheet 3 pages 10 years ago
Onlinecomponents.com
Datasheet 3 pages 6 years ago

Alternate Names

MEDER ELECTRONIC MK15-B-1
MEDER ELECTRONICS MK15-B-1
MEDER ELECTRONIC INC MK15-B-1
Meder electronics(Standex) MK15-B-1
STANDEX-MEDER ELECTRONICS MK15-B-1
MEDER ELECTRONIC INC (VA) MK15-B-1
MEDER ELECT MK15-B-1
Meder Elec MK15-B-1
STANDEXMEDER MK15-B-1
Meder Electronic / OKI MK15-B-1
MEDER ELECTRONI MK15-B-1
MEDER ELECTR MK15-B-1
MEDER ELC MK15-B-1

Search for other parts like MK15 »