NXP Semiconductors MK10DN512VLK10

Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 80-LQFP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins80
Weight491.013741 mg
Technical
Ambient Temperature Range High105 °C
Core ArchitectureARM
Data Bus Width32 b
Frequency100 MHz
InterfaceCAN, I2C, I2S, SPI, UART
Max Frequency100 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters2
Number of ADC Channels2
Number of I2C Channels2
Number of I/Os56
Number of Programmable I/O56
Number of PWM Channels8
Number of SPI Channels2
Number of Timers/Counters13
Number of UART Channels4
Oscillator TypeInternal
PeripheralsDMA, LVD, POR, PWM, WDT
RAM Size128 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.4 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK10DN512VLK10.

NXP Semiconductors SCT
Datasheet75 pages10 years ago
Freescale Semiconductor
Datasheet72 pages10 years ago
Technical Drawing3 pages13 years ago
Farnell
Datasheet72 pages10 years ago
Newark
Datasheet2 pages11 years ago
Datasheet72 pages10 years ago
Upverter
Technical Drawing3 pages8 years ago
Future Electronics
Datasheet73 pages10 years ago
_legacy Avnet
Datasheet71 pages11 years ago

Inventory History

3 month trend:
-0.02%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MK10DN512VLK10.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MK10DN512VLK10 provided by its distributors.

Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 80-LQFP
MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP80
Kinetis K10 Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - LQFP-80
Low-power, mixed-signal MCUs | IC MCU 32BIT 512KB FLASH 80FQFP
IC 32BIT MCU KINETIS K10 100MHZ 80-LQFP; Controller Family/Series:(ARM Cortex - M4) Kinetis K10; Core Size:32bit; No. of I/O's:104; Supply Voltage Range:1.71V to 3.6V; Digital IC Case Style:LQFP; No. of Pins:80 ;RoHS Compliant: Yes
MCU, KINETIS, K10, CORTEX M4, 80LQFP; Controller Family/Series:(ARM Cortex - M4) Kinetis K10; Core Size:32bit; No. of I/O's:56; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:80; Program Memory Size:512KB; RAM Memory Size:128KB; CPU Speed:100MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, DAC, DMA, PWM, Timer; Embedded Interface Type:CAN, I2C, I2S, SPI, UART; No. of PWM Channels:8; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range:1.71V to 3.6V
Device Core = ARM® Cortex® M4 / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 100 / Program Memory Type = Flash / Program Memory Size KB = 512 / RAM Memory Size KB = 128 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = I²S / Interfaces = SDHC / Interfaces = CAN / ADC Resolution Bit = 16 / DAC Resolution Bit = 12 / Number of Programmable I/Os = 56 / Number of Timers/Counters = 8 / Comparators = 3 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 80 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 12 / Width mm = 12 / Height mm = 1.6 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins80
Weight491.013741 mg
Technical
Ambient Temperature Range High105 °C
Core ArchitectureARM
Data Bus Width32 b
Frequency100 MHz
InterfaceCAN, I2C, I2S, SPI, UART
Max Frequency100 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters2
Number of ADC Channels2
Number of I2C Channels2
Number of I/Os56
Number of Programmable I/O56
Number of PWM Channels8
Number of SPI Channels2
Number of Timers/Counters13
Number of UART Channels4
Oscillator TypeInternal
PeripheralsDMA, LVD, POR, PWM, WDT
RAM Size128 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.4 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK10DN512VLK10.

NXP Semiconductors SCT
Datasheet75 pages10 years ago
Freescale Semiconductor
Datasheet72 pages10 years ago
Technical Drawing3 pages13 years ago
Farnell
Datasheet72 pages10 years ago
Newark
Datasheet2 pages11 years ago
Datasheet72 pages10 years ago
Upverter
Technical Drawing3 pages8 years ago
Future Electronics
Datasheet73 pages10 years ago
_legacy Avnet
Datasheet71 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages9 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago