Bel Fuse MJS 300

Fuse Glass 300MA 250VAC 2AG
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating300 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Voltage Rating (AC)250 V
Dimensions
Diameter5.5 mm
Length15.0114 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse MJS 300.

DigiKey
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse MJS 300.

Descriptions

Descriptions of Bel Fuse MJS 300 provided by its distributors.

FUSE GLASS 300MA 250VAC 2AG

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJS300

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating300 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Voltage Rating (AC)250 V
Dimensions
Diameter5.5 mm
Length15.0114 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse MJS 300.

DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeContains Lead
RoHSNon-Compliant