Try the Octopart BOM Tool! Ad
octopart.com

Omron MJN3CF-AC24

Electromechanical Relay 24VAC 72Ohm 10A 3PDT (( 38.73mm 35.56mm 73.66mm)) Plug-In General Purpose Relay

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
14C4222 1,087 Buy Now »
USD
52.44 37.17 32.20 27.42 27.42
Zoro
G1787965 Yes ··
USD
20.70 20.70 20.70 20.70 20.70
ShopCross
MJN3CF-AC24 Yes ··
USD
17.25 17.25 17.25 17.25 17.25
Allied Electronics
70178901 2 Buy Now »
USD
12.85 12.85 10.48 10.48 10.48
Onlinecomponents.com
MJN3CFAC24 53 Buy Now »
USD
13.46 13.46 11.54 10.36 10.36
Master Electronics
MJN3CFAC24 46 ··
USD
13.46 13.46 11.54 10.36 10.36
Raptor Supplies
GR0563122 Yes ··
GBP
20.61 20.61 20.61 20.61 20.61
Sager Electronics
MJN3CFAC24 0 ··
USD
12.26 11.75 11.00 11.00 11.00
Digi-Key
Z239-ND 0 ··
USD
34.41 34.41 34.41 34.41 34.41
Grainger
5ZH86 Yes ··
USD
24.41 24.41 24.41 24.41 24.41
Heilind Asia
OMIMJN3CF-AC24 0 ··
Heilind Electronics
OMIMJN3CF-AC24 0 ··
Power and Signal Group
MJN3CFAC24 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
OMRON-MJN3CF-AC24 100 Buy Now »
USD
10.29 10.24 8.01 8.01 8.01
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MJN3CF-AC24 Contact ··
TransparentC
MJN3CF-AC24 Contact Send RFQ »

Descriptions

RELAY GEN PURPOSE 3PDT 10A 24V
Heilind Electronics
RELAY;E-MECH;GEN PURP;3PDT;CUR-RTG 10A;CTRL-V 24AC;VOL-RTG 120/240 AC, 28 DC
Allied Electronics
Omron MJN General Purpose Power relay features a 3PDT contact configurations and has nominal withstanding coil voltage rating of 24 VAC Rugged power driver offers superior 3/16 inc through-air and 3/8 in over-surface spacing Interlocked frame and contact block prevent contact misalignment during plug-in Available with dust covers, indicator lamps and push-to-operate buttons UL and CSA recognition as motor controllers up to 600 VAC Recognized for 1/2 hp motor control applications at 240/480/600 VAC (1/3 hp at 120 VAC) 50 mOhm contact resistance 15 ms Nominal and 20 ms maximum operating time 6 ms Nominal and 10 ms maximum release time
ShopCross
Relay 11Pin 3PDT 10A 24VAC - GR0563122
Raptor Supplies
Power Relay; Series:MJN; Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Coil Resistance:72ohm; No. of Poles:3; Contacts:3PDT; Relay Mounting:Flange; Carry Current:10A; Coil Power VAC:2VA; Relay Terminals:Quick Connect ;RoHS Compliant: Yes
Newark
Omron Relay (11pin) 3pdt, 10a, 24vac. Model: MJN3CF-AC24. More details: Square Base General Purpose Relay, Number Of Pins 11, Contact Form 3pdt, Contact Current Rating Resistive 10 Amps, Contact Current Rating Inductive 10 Amps, Coil Voltage Rating @ 60hz 24 Vac, Coil Current Rating 84 Milliamps, Hp Rating @ 240vac 1/2 Hp, Hp Rating @ 120vac 1/3 Hp, Flange Mount
Grainger
RELAY GEN PURPOSE 3PDT 10A 24V
Digi-Key
Electromechanical Relay 24VAC 72Ohm 10A 3PDT (( 38.73mm 35.56mm 73.66mm)) Plug-In General Purpose Relay
Sager Electronics
OMRON MJN3CF-AC24 Relay, 11Pin, 3PDT, 10A, 24VAC. More details: Relay, Side Flange Mounting, 11 Pins, 3PDT Contact Form, 10 Contact Amp Rating (Resistive), 24VAC Coil Volts, Contact Material Silver Alloy, Socket None, Coil VA Rating 2.04, Hz 60, Features General Purpose Relays, Non-Latching
Zoro
Power Relay Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:28V; Coil Resistance:72ohm; Contacts:3PDT; Coil Type:AC;
TodayComponents
RELAY GEN PURPOSE 3PDT 10A 24V
Heilind Asia

Technical Specifications

Contacts Type 3PDT
Mounting Type Flange Solder
Contact Current Rating 10 A
Power Rating 2 W
Contact Material Silver
Power Consumption 2 W
Current Rating 10 A
Size-Length 38.735 mm
Coil Resistance 72 Ω
Size-Height 48.387 mm
Size-Width 35.56 mm
Coil Voltage (AC) 24 V
Lead-Free Status Lead Free
Carry Current 10 A
RoHS Compliant

Documents

Omron
Datasheet 8 pages 14 years ago
Relay Specialties
Datasheet 10 pages 10 years ago
Allied Electronics
Datasheet 10 pages 12 years ago
Datasheet 7 pages 6 years ago
Newark
Datasheet 8 pages 16 years ago
Onlinecomponents.com
Datasheet 8 pages 14 years ago
Datasheet 8 pages 14 years ago

Images

Alternate Names

OMRON ELECTRONICS MJN3CF-AC24
OMRON ELECTRONIC COMPONENTS MJN3CF-AC24
OMR MJN3CF-AC24
OMROM MJN3CF-AC24
OMRO MJN3CF-AC24
OMRON STI MJN3CF-AC24
OMRN MJN3CF-AC24
OMRON INDUSTRIAL AUTOMATION MJN3CF-AC24
OMRON-IA MJN3CF-AC24
OMRON INDUSTRIAL MJN3CF-AC24
OMRON CORP MJN3CF-AC24
OMRON ELECTRONICS INC-EMC DIV MJN3CF-AC24
OMRON ELECTRONICS INC MJN3CF-AC24
OMRON AUTOMATION AND SAFETY MJN3CF-AC24
Omron Electronics LLC MJN3CF-AC24
Omron Electronics Inc-IA Div MJN3CF-AC24
OMRON CORPORATION MJN3CF-AC24
Omron Automation MJN3CF-AC24
Omron Electronics Inc-ECB Div MJN3CF-AC24
OMRON ELECTRIC MJN3CF-AC24
OMRON GMBH MJN3CF-AC24
OMRONELEC MJN3CF-AC24
OMRON ELECTRONI MJN3CF-AC24
OMRON ELE MJN3CF-AC24
OMRON SAFETY MJN3CF-AC24

Search for other parts like MJN3 »