Omron MJN3C-AC120

Electromechanical Relay 120VAC 1.7KOhm 10A 3PDT (( 38.73mm 35.56mm 55.49mm)) Socket General Purpose Relay

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
MJN3C-AC120 21 Buy Now »
USD
15.35 15.35 15.35 15.35
MJN3C-AC120 3 Buy Now »
USD
17.01 17.01 17.01 17.01
Arrow
MJN3C-AC120 1 Buy Now »
USD
14.05 13.04 12.92 12.92 12.92
Newark
14C4217 73 Buy Now »
USD
21.18 15.01 13.01 11.07 11.07
Chip One Stop Japan
C1S541200871158 1 Buy Now »
JPY
1530.00 1530.00 1530.00 1530.00 1530.00
Zoro
G0730055 Yes ··
USD
24.30 24.30 24.30 24.30 24.30
Mouser
653-MJN3C-AC1 52 Buy Now »
USD
17.71 17.71 15.05 13.72 13.72
ShopCross
MJN3CAC120 Yes ··
USD
20.25 20.25 20.25 20.25 20.25
Allied Electronics
70178894 91 Buy Now »
USD
14.94 14.94 12.36 12.36 12.36
Onlinecomponents.com
MJN3CAC120 22 Buy Now »
USD
15.35 15.35 13.15 11.80 11.80
Master Electronics
MJN3CAC120 19 ··
USD
15.35 15.35 13.15 11.80 11.80
Chip One Stop Global
C1S541200871158 3 Buy Now »
JPY
1790.00 1790.00 1790.00 1790.00 1790.00
Raptor Supplies
GR0563116 Yes ··
GBP
21.96 21.96 21.96 21.96 21.96
Sager Electronics
MJN3CAC120 0 ··
USD
14.39 13.80 12.91 12.91 12.91
Digi-Key
Z234-ND 0 ··
USD
19.92 17.71 15.05 12.18 11.78
Grainger
5ZH80 Yes ··
USD
24.61 24.61 24.61 24.61 24.61
Power and Signal Group
MJN3CAC120 0 ··
Heilind Asia
OMIMJN3C-AC120 0 ··
Heilind Electronics
OMIMJN3C-AC120 0 ··
Farnell
4477560 73 Buy Now »
GBP
19.82 14.05 12.18 10.36 10.36
element14 APAC
4477560 73 Buy Now »
SGD
21.51 21.51 19.49 16.37 16.37
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
OMRON-MJN3C-AC120 97 Buy Now »
USD
14.89 14.60 14.17 14.17 14.17
Direct Components
MJN3C-AC120 1 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MJN3C-AC120 Contact ··
TransparentC
MJN3C-AC120 Contact ··
XS Micro
MJN3C-AC120 Contact ··

Descriptions

RELAY, 3PDT, 240VAC, 28VDC, 10A
Farnell
RELAY GEN PURPOSE 3PDT 10A 120V
Heilind Electronics
Omron MJN General Purpose Power relay features a 3PDT contact configurations and has nominal withstanding coil voltage rating of 120 VAC Rugged power driver offers superior 3/16 inc through-air and 3/8 in over-surface spacing Interlocked frame and contact block prevent contact misalignment during plug-in Available with dust covers, indicator lamps and push-to-operate buttons UL and CSA recognition as motor controllers up to 600 VAC Recognized for 1/2 hp motor control applications at 240/480/600 VAC (1/3 hp at 120 VAC) 50 mOhm contact resistance 15 ms Nominal and 20 ms maximum operating time 6 ms Nominal and 10 ms maximum release time
ShopCross
Omron Relay (11pin) 3pdt, 10a, 120 voltac. Model: MJN3C-AC120. More details: Square Base General Purpose Relay, Number Of Pins 11, Contact Form 3pdt, Contact Current Rating Resistive 10 Amps, Contact Current Rating Inductive 10 Amps, Coil Voltage Rating @ 60hz 120 Vac, Coil Current Rating 17 Milliamps, Hp Rating @ 240vac 1/2 Hp, Hp Rating @ 120vac 1/3 Hp
Grainger
POWER RELAY, 3PDT, 120VAC, 10A, PLUG IN Relay Type:General Purpose; Coil Voltage VAC Nom:120V; Contact Current Max:10A; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:28V; Coil Resistance:1700ohm; Contacts:3PDT; Coil Type:A
TodayComponents
RELAY GEN PURPOSE 3PDT 10A 120V
Digi-Key
POWER RELAY, 3PDT, 120VAC, 10A, PLUG IN;; POWER RELAY, 3PDT, 120VAC, 10A, PLUG IN; Product Range:OMRON - MJN Series; Coil Voltage:120VAC; Contact Current:10A; Contact Voltage VAC:600V; Contact Voltage VDC:28V; Contact Configuration:3PDT; Coil Resistance:1.7kohm; Coil Type:AC
element14 APAC
Electromechanical Relay 120VAC 1.7KOhm 10A 3PDT (( 38.73mm 35.56mm 55.49mm)) Socket General Purpose Relay
Verical
Electromechanical Relay 120VAC 1.7KOhm 10A 3PDT (( 38.73mm 35.56mm 55.49mm)) Socket General Purpose Relay
Sager Electronics
RELAY;E-MECH;GEN PURP;3PDT;CUR-RTG 10A;CTRL-V 120AC;VOL-RTG 120/240 AC, 28 DC
Allied Electronics
Relay; General Purpose; Standard; Base: Plug-in terminals; Amperage: 10 AMP; Coil Voltage: 120 Vac; Configuration: 3PDT
Relay Specialties
Electromechanical Relay 3PDT 10A 120VAC 1.7KOhm Socket
Chip One Stop Global
RELAY GEN PURPOSE 3PDT 10A 120V
Heilind Asia
Relay 11Pin 3PDT 10A 120VAC - GR0563116
Raptor Supplies
Electromechanical Relay 3PDT 10A 120VAC 1.7KOhm Socket
Chip One Stop Japan
Power Relay; Series:MJN; Relay Type:General Purpose; Coil Voltage VAC Nom:120V; Coil Resistance:1700ohm; No. of Poles:3; Contacts:3PDT; Relay Mounting:Plug In; Carry Current:10A; Coil Power VAC:2VA; Relay Terminals:Quick Connect ;RoHS Compliant: Yes
Newark
OMRON MJN3C-AC120 Plug In Relay, 11 Pins, Square, 120VAC. More details: Relay, Square Plug In Socket Mounting, 11 Pins, 3PDT Contact Form, 10 Contact Amp Rating (Resistive), 120VAC Coil Volts, Contact Material Silver Alloy, Socket Mfr. No. PTF11PC, Coil VA Rating 2.04, Hz 60, Features General Purpose Relays, Non-Latching
Zoro

Technical Specifications

Contact Current Rating 10 A
Size-Height 48.387 mm
Coil Resistance 1.7 kΩ
Size-Width 35.56 mm
Contacts Type 3PDT
Size-Length 38.735 mm
Power Consumption 2 W
Lead-Free Status Lead Free
Coil Voltage (AC) 120 V
Contact Material Silver
Power Rating 2 W
Current Rating 10 A
Carry Current 10 A
Mounting Type Plug In Solder
RoHS Compliant

Documents

Omron
Datasheet 8 pages 14 years ago
Relay Specialties
Datasheet 10 pages 9 years ago
Digi-Key
Datasheet 9 pages 10 years ago
Allied Electronics
Datasheet 10 pages 11 years ago
Datasheet 7 pages 6 years ago
element14
Datasheet 10 pages 14 years ago
Newark
Datasheet 8 pages 16 years ago
Onlinecomponents.com
Datasheet 8 pages 14 years ago
Datasheet 8 pages 14 years ago

Images

Alternate Names

OMRON ELECTRONICS MJN3C-AC120
OMR MJN3C-AC120
OMRON ELECTRONIC COMPONENTS MJN3C-AC120
OMROM MJN3C-AC120
OMRO MJN3C-AC120
OMRON STI MJN3C-AC120
OMRN MJN3C-AC120
OMRON INDUSTRIAL AUTOMATION MJN3C-AC120
OMRON-IA MJN3C-AC120
OMRON INDUSTRIAL MJN3C-AC120
OMRON CORP MJN3C-AC120
OMRON ELECTRONICS INC-EMC DIV MJN3C-AC120
OMRON ELECTRONICS INC MJN3C-AC120
OMRON AUTOMATION AND SAFETY MJN3C-AC120
Omron Electronics LLC MJN3C-AC120
Omron Electronics Inc-IA Div MJN3C-AC120
OMRON CORPORATION MJN3C-AC120
Omron Automation MJN3C-AC120
Omron Electronics Inc-ECB Div MJN3C-AC120
OMRON ELECTRIC MJN3C-AC120
OMRON GMBH MJN3C-AC120
OMRONELEC MJN3C-AC120
OMRON ELECTRONI MJN3C-AC120
OMRON ELE MJN3C-AC120
OMRON SAFETY MJN3C-AC120

Search for other parts like MJN3 »