onsemi MJE4343G

ON Semi MJE4343G NPN Bipolar Transistor, 16 A, 160 V, 3-Pin SOT-93 | ON Semiconductor MJE4343G
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247
Contact PlatingTin
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)160 V
Collector Emitter Breakdown Voltage160 V
Collector Emitter Saturation Voltage3.5 V
Collector Emitter Voltage (VCEO)160 V
Current Rating16 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)7 V
Frequency1 MHz
Gain Bandwidth Product1 MHz
hFE Min15
Max Collector Current16 A
Max Frequency1 MHz
Max Operating Temperature150 °C
Max Power Dissipation125 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation125 W
Schedule B8541290080
Transition Frequency1 MHz
Voltage Rating (DC)160 V
Dimensions
Height16.2 mm
Length15.2 mm
Width4.9 mm

Documents

Download datasheets and manufacturer documentation for onsemi MJE4343G.

Newark
Datasheet8 pages11 years ago
onsemi
Datasheet7 pages18 years ago
Farnell
Datasheet4 pages17 years ago
DigiKey
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+1.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MJE4343G.

Related Parts

Descriptions

Descriptions of onsemi MJE4343G provided by its distributors.

ON Semi MJE4343G NPN Bipolar Transistor, 16 A, 160 V, 3-Pin SOT-93 | ON Semiconductor MJE4343G
16 A, 160 V NPN Bipolar Power Transistor
Trans GP BJT NPN 160V 16A 125000mW 3-Pin(3+Tab) TO-247 Tube
MJE Series 160 V 16 A Flange Mount NPN High Power Transistor SOT-93
TRANSISTOR, RF BIPOLAR; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 160V; Transition Frequency ft: 1MHz; Power Dissipation Pd: 125W; DC Collector Current: 16A; DC Current Gain hFE: 35hFE; Transistor Case Style: TO-218; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Continuous Collector Current Ic: 16A; Gain Bandwidth ft Typ: 1MHz; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; RF Transistor Case: TO-218; Termination Type: Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE4343G.

Technical Specifications

Physical
Case/PackageTO-247
Contact PlatingTin
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)160 V
Collector Emitter Breakdown Voltage160 V
Collector Emitter Saturation Voltage3.5 V
Collector Emitter Voltage (VCEO)160 V
Current Rating16 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)7 V
Frequency1 MHz
Gain Bandwidth Product1 MHz
hFE Min15
Max Collector Current16 A
Max Frequency1 MHz
Max Operating Temperature150 °C
Max Power Dissipation125 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation125 W
Schedule B8541290080
Transition Frequency1 MHz
Voltage Rating (DC)160 V
Dimensions
Height16.2 mm
Length15.2 mm
Width4.9 mm

Documents

Download datasheets and manufacturer documentation for onsemi MJE4343G.

Newark
Datasheet8 pages11 years ago
onsemi
Datasheet7 pages18 years ago
Farnell
Datasheet4 pages17 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago