onsemi MJE340

Transistor: NPN; bipolar; 300V; 0.5A; 20W; -65+150 deg.C; THT; TO126
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-225
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)3 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Voltage (VCEO)1.2 V
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)3 V
hFE Min30
Max Collector Current3 A
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-65 °C
PackagingBulk
PolarityNPN
Transition Frequency3 MHz
Voltage Rating (DC)300 V

Documents

Download datasheets and manufacturer documentation for onsemi MJE340.

Upverter
Datasheet4 pages18 years ago
onsemi
Datasheet4 pages7 years ago
Farnell
Datasheet8 pages13 years ago
Datasheet5 pages21 years ago
DigiKey
Datasheet4 pages0 years ago
B+D Enterprises
Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.264
$ 0.264
Stock
155
859,354
859,354
Authorized Distributors
0
8
8
Mount
Through Hole
-
-
Case/Package
TO-225
TO-225
TO-225
Drain to Source Voltage (Vdss)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
40 V
300 V
300 V
Max Collector Current
3 A
500 mA
500 mA
Transition Frequency
3 MHz
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MJE340.

Descriptions

Descriptions of onsemi MJE340 provided by its distributors.

Transistor: NPN; bipolar; 300V; 0.5A; 20W; -65+150 deg.C; THT; TO126
Medium Power NPN Bipolar Power Transistor
Transistor NPN MJE340 ON SEMI milliampere=500 TO126
TRANSISTOR, NPN TO-126; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 300V; Transition Frequency ft: -; Power Dissipation Pd: 20W; DC Collector Current: 500mA; DC Current Gain hFE: 240hFE; Transistor Case Style: TO-126; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Continuous Collector Current Ic Max: 500mA; Current Ic Continuous a Max: 500mA; Current Ic hFE: 50mA; Full Power Rating Temperature: 25°C; Hfe Min: 30; No. of Transistors: 1; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Power Dissipation Ptot Max: 20W; Transistor Type: Power Bipolar; Voltage Vcbo: 300VDC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE 340
  • MJE340 .
  • MJE340.

Technical Specifications

Physical
Case/PackageTO-225
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)3 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Voltage (VCEO)1.2 V
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)3 V
hFE Min30
Max Collector Current3 A
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-65 °C
PackagingBulk
PolarityNPN
Transition Frequency3 MHz
Voltage Rating (DC)300 V

Documents

Download datasheets and manufacturer documentation for onsemi MJE340.

Upverter
Datasheet4 pages18 years ago
onsemi
Datasheet4 pages7 years ago
Farnell
Datasheet8 pages13 years ago
Datasheet5 pages21 years ago
DigiKey
Datasheet4 pages0 years ago
B+D Enterprises
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago