onsemi MJE210T

Trans PNP 40V 5A TO-225
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-225-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage1.8 V
Collector Emitter Voltage (VCEO)1.8 V
Current Rating-5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)8 V
Gain Bandwidth Product65 MHz
hFE Min70
Max Collector Current5 A
Max Operating Temperature150 °C
Max Power Dissipation15 W
Min Operating Temperature-65 °C
PackagingBulk
PolarityPNP
Transition Frequency65 MHz
Voltage Rating (DC)-25 V

Documents

Download datasheets and manufacturer documentation for onsemi MJE210T.

Upverter
Datasheet6 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.343
$ 0.343
Stock
32,708
1,048,219
1,048,219
Authorized Distributors
0
12
12
Mount
-
-
-
Case/Package
TO-225-3
TO-225
TO-225
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
5 A
5 A
5 A
Transition Frequency
65 MHz
65 MHz
65 MHz
Collector Emitter Saturation Voltage
1.8 V
1.8 V
1.8 V
hFE Min
70
70
70
Power Dissipation
-
15 W
15 W

Engineering Resources

View Evaluation kits and Reference designs for onsemi MJE210T.

Descriptions

Descriptions of onsemi MJE210T provided by its distributors.

TRANS PNP 40V 5A TO-225

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-225-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage1.8 V
Collector Emitter Voltage (VCEO)1.8 V
Current Rating-5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)8 V
Gain Bandwidth Product65 MHz
hFE Min70
Max Collector Current5 A
Max Operating Temperature150 °C
Max Power Dissipation15 W
Min Operating Temperature-65 °C
PackagingBulk
PolarityPNP
Transition Frequency65 MHz
Voltage Rating (DC)-25 V

Documents

Download datasheets and manufacturer documentation for onsemi MJE210T.

Upverter
Datasheet6 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago