onsemi MJE18004G

ON Semi MJE18004G NPN High Voltage Bipolar Transistor; 5 A; 450V; 3-Pin TO-220AB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)1 kV
Collector Emitter Breakdown Voltage450 V
Collector Emitter Saturation Voltage920 mV
Collector Emitter Voltage (VCEO)450 V
Current Rating5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)9 V
Frequency13 MHz
Gain Bandwidth Product13 MHz
hFE Min14
Max Collector Current5 A
Max Frequency13 MHz
Max Operating Temperature150 °C
Max Power Dissipation75 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation75 W
Transition Frequency13 MHz
Voltage Rating (DC)450 V
Dimensions
Height9.28 mm
Length10.28 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi MJE18004G.

onsemi
Datasheet11 pages17 years ago
Newark
Datasheet11 pages9 years ago
Datasheet12 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages9 years ago
element14 APAC
Datasheet11 pages10 years ago
Farnell
Datasheet4 pages17 years ago
DigiKey
Datasheet12 pages0 years ago

Inventory History

3 month trend:
-3.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MJE18004G.

Related Parts

Descriptions

Descriptions of onsemi MJE18004G provided by its distributors.

ON Semi MJE18004G NPN High Voltage Bipolar Transistor; 5 A; 450V; 3-Pin TO-220AB
Transistor GP BJT NPN 450V 5A 3-Pin TO-220AB Rail - Rail/Tube
MJE Series 450 V 5 A SWITCHMODE™ NPN Power Transistor - TO-220AB
5.0 A, 1000 V NPN Bipolar Power Transistor
Power Bipolar Transistor, 5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
450V 75W 5A 21@1A2.5V 13MHz NPN 500mV@2.5A500mA -65¡Í~+150¡Í@(Tj) TO-220AB Bipolar Transistors - BJT ROHS
TRANSISTOR, NPN, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 450V; Transition Frequency ft: 13MHz; Power Dissipation Pd: 75W; DC Collector Current: 5A; DC Current Gain hFE: 32hFE; Transistor Case Styl
Bipolar Transistor, Npn, 450V, To-220; Transistor Polarity:Npn; Collector Emitter Voltage Max:450V; Continuous Collector Current:5A; Power Dissipation:75W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Product Range:-; Msl:- Rohs Compliant: Yes |Onsemi MJE18004G.
NPN Bipolar Power Transistor For Switching Power Supply Applications The MJE/MJF18004 have an applications specific state-of-the-art die designed for use in 220 V line operated Switchmode Power supplies and electronic light ballasts. This high voltage/high speed transistors offer the following:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE18004G.

Technical Specifications

Physical
Case/PackageTO-220-3
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)1 kV
Collector Emitter Breakdown Voltage450 V
Collector Emitter Saturation Voltage920 mV
Collector Emitter Voltage (VCEO)450 V
Current Rating5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)9 V
Frequency13 MHz
Gain Bandwidth Product13 MHz
hFE Min14
Max Collector Current5 A
Max Frequency13 MHz
Max Operating Temperature150 °C
Max Power Dissipation75 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation75 W
Transition Frequency13 MHz
Voltage Rating (DC)450 V
Dimensions
Height9.28 mm
Length10.28 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi MJE18004G.

onsemi
Datasheet11 pages17 years ago
Newark
Datasheet11 pages9 years ago
Datasheet12 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages9 years ago
element14 APAC
Datasheet11 pages10 years ago
Farnell
Datasheet4 pages17 years ago
DigiKey
Datasheet12 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago