onsemi MJE13005G

4.0 A, 400 V NPN Bipolar Power Transistor
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)700 V
Collector Emitter Breakdown Voltage400 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)400 V
Current Rating4 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)9 V
Frequency4 MHz
Gain Bandwidth Product4 MHz
hFE Min10
Max Collector Current4 A
Max Frequency4 MHz
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation75 W
Transition Frequency4 MHz
Voltage Rating (DC)400 V
Dimensions
Height9.28 mm
Length10.28 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi MJE13005G.

onsemi
Datasheet7 pages18 years ago
Farnell
Datasheet7 pages13 years ago
Datasheet4 pages17 years ago
iiiC
Datasheet7 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.476
$ 0.586
$ 0.586
Stock
326,112
22,234
22,234
Authorized Distributors
1
3
3
Mount
Through Hole
-
-
Case/Package
TO-220AB
TO-220
TO-220
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
400 V
400 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
4 MHz
4 MHz
4 MHz
Collector Emitter Saturation Voltage
1 V
-
-
hFE Min
10
10
10
Power Dissipation
75 W
75 W
75 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MJE13005G.

Related Parts

Descriptions

Descriptions of onsemi MJE13005G provided by its distributors.

4.0 A, 400 V NPN Bipolar Power Transistor
Transistor, Bipolar,Si,NPN,Power,VCEO 700VDC,IC 4A,PD 2W,TO-220AB,hFE 40,fT 4MHz | ON Semiconductor MJE13005G
Trans GP BJT NPN 400V 4A 3-Pin(3+Tab) TO-220AB Rail
SWITCHMODE Series NPN Silicon Power Transistor Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
RF Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:400V; Package/Case:3-TO-220; Power Dissipation, Pd:2W; DC Current Gain Min (hfe):8; Frequency Min:75MHz; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
These devices are designed for high-voltage high-speed power switc inductive circuits where fall time is critical. They are particularly suited for 115 and 220 V SWITCHMODE applications such as Switching Regulators Inverters Motor Controls Solenoid/Relay drivers and Deflection circuits.
TRANSISTOR, NPN, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 400V; Transition Frequency ft: 4MHz; Power Dissipation Pd: 2W; DC Collector Current: 4A; DC Current Gain hFE: 4hFE; Transistor Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Application Code: PHVS; Av Current Ic: 4A; Collector Emitter Saturation Voltage Vce(on): 6V; Continuous Collector Current Ic Max: 4A; Current Ic @ Vce Sat: 3A; Current Ic Continuous a Max: 4A; Current Ic hFE: 2mA; Fall Time @ Ic: 0.9µs; Full Power Rating Temperature: 25°C; Gain Bandwidth ft Min: 4MHz; Gain Bandwidth ft Typ: 4MHz; Hfe Min: 8; No. of Transistors: 1; Operating Temperature Min: -65°C; Power Dissipation Ptot Max: 60W; Voltage Vcbo: 700V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)700 V
Collector Emitter Breakdown Voltage400 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)400 V
Current Rating4 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)9 V
Frequency4 MHz
Gain Bandwidth Product4 MHz
hFE Min10
Max Collector Current4 A
Max Frequency4 MHz
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation75 W
Transition Frequency4 MHz
Voltage Rating (DC)400 V
Dimensions
Height9.28 mm
Length10.28 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi MJE13005G.

onsemi
Datasheet7 pages18 years ago
Farnell
Datasheet7 pages13 years ago
Datasheet4 pages17 years ago
iiiC
Datasheet7 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago