onsemi MJD50T4

1.0 A, 400 V High Voltage NPN Bipolar Power Transistor
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)500 V
Collector Emitter Breakdown Voltage400 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)1 V
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product10 MHz
hFE Min30
Max Breakdown Voltage400 V
Max Collector Current1 A
Max Operating Temperature150 °C
Max Power Dissipation1.56 W
Min Operating Temperature-65 °C
PackagingTape and Reel
PolarityNPN
Transition Frequency10 MHz
Voltage Rating (DC)400 V

Documents

Download datasheets and manufacturer documentation for onsemi MJD50T4.

Upverter
Datasheet6 pages9 years ago
onsemi
Datasheet5 pages13 years ago
Datasheet5 pages18 years ago
DigiKey
Datasheet8 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.278
$ 0.278
Stock
266,369
613,658
613,658
Authorized Distributors
0
5
5
Mount
-
-
-
Case/Package
TO-252-3
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
400 V
400 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
10 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
30
30
30
Power Dissipation
-
1.56 W
1.56 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MJD50T4.

Descriptions

Descriptions of onsemi MJD50T4 provided by its distributors.

1.0 A, 400 V High Voltage NPN Bipolar Power Transistor
TRANSISTOR- MJD47/50 NPN DPA
TRANS PWR NPN 1A 400V DPAK

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD 50 T4

Technical Specifications

Physical
Case/PackageTO-252-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)500 V
Collector Emitter Breakdown Voltage400 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)1 V
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product10 MHz
hFE Min30
Max Breakdown Voltage400 V
Max Collector Current1 A
Max Operating Temperature150 °C
Max Power Dissipation1.56 W
Min Operating Temperature-65 °C
PackagingTape and Reel
PolarityNPN
Transition Frequency10 MHz
Voltage Rating (DC)400 V

Documents

Download datasheets and manufacturer documentation for onsemi MJD50T4.

Upverter
Datasheet6 pages9 years ago
onsemi
Datasheet5 pages13 years ago
Datasheet5 pages18 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago