onsemi MJD32CG

Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage1.2 V
Collector Emitter Voltage (VCEO)100 V
Current Rating-3 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min25
Max Collector Current3 A
Max Frequency3 MHz
Max Operating Temperature150 °C
Max Power Dissipation1.56 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityPNP
Power Dissipation1.56 W
Schedule B8541290080
Transition Frequency3 MHz
Voltage Rating (DC)-100 V
Dimensions
Height2.3876 mm
Length6.7056 mm
Width6.223 mm

Documents

Download datasheets and manufacturer documentation for onsemi MJD32CG.

onsemi
Datasheet11 pages12 years ago
Datasheet7 pages13 years ago
Datasheet8 pages18 years ago
Datasheet10 pages7 years ago
Newark
Datasheet10 pages8 years ago
TME
Datasheet11 pages10 years ago
Datasheet10 pages7 years ago
Upverter
Datasheet10 pages3 years ago
Farnell
Datasheet4 pages17 years ago
Jameco
Datasheet9 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-28.09%

Alternate Parts

Price @ 1000
$ 0.36
$ 0.257
$ 0.381
$ 0.225
Stock
345,032
1,067,471
299,431
515,792
Authorized Distributors
11
8
11
5
Mount
-
-
-
Surface Mount
Case/Package
DPAK
DPAK
DPAK
TO-252-3
Polarity
PNP
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
100 V
Max Collector Current
3 A
3 A
3 A
3 A
Transition Frequency
3 MHz
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
1.2 V
1.2 V
hFE Min
25
25
10
10
Power Dissipation
1.56 W
1.56 W
1.56 W
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MJD32CG.

Related Parts

Descriptions

Descriptions of onsemi MJD32CG provided by its distributors.

Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
Transistor, Bipolar,Si,PNP,Power,VCEO 100VDC,IC 3A,PD 15W,DPAK,VCBO 100VDC
3.0 A, 100 V PNP Bipolar Power Transistor
MJD Series 100 V 3 A PNP Complementary Power Transistor - TO-252-3
Transistor MJD32 PNP General Purpose Amplifier Power 3A 100V DPAK
Trans GP BJT PNP 100V 3A 1560mW Automotive 3-Pin(2+Tab) DPAK Tube
Bipolar Transistors - BJT 3A 100V 15W PNP
Bipolar Transistor, Pnp, -100V; Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:100V; Dc Collector Current:3A; Power Dissipation Pd:15W; Transistor Mounting:surface Mount; No. Of Pins:4Pins; Transition Frequency Ft:3Mhz Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD32CG.

Technical Specifications

Physical
Case/PackageDPAK
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage1.2 V
Collector Emitter Voltage (VCEO)100 V
Current Rating-3 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min25
Max Collector Current3 A
Max Frequency3 MHz
Max Operating Temperature150 °C
Max Power Dissipation1.56 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityPNP
Power Dissipation1.56 W
Schedule B8541290080
Transition Frequency3 MHz
Voltage Rating (DC)-100 V
Dimensions
Height2.3876 mm
Length6.7056 mm
Width6.223 mm

Documents

Download datasheets and manufacturer documentation for onsemi MJD32CG.

onsemi
Datasheet11 pages12 years ago
Datasheet7 pages13 years ago
Datasheet8 pages18 years ago
Datasheet10 pages7 years ago
Newark
Datasheet10 pages8 years ago
TME
Datasheet11 pages10 years ago
Datasheet10 pages7 years ago
Upverter
Datasheet10 pages3 years ago
Farnell
Datasheet4 pages17 years ago
Jameco
Datasheet9 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago