onsemi MJD200

5 A, 25 V NPN Bipolar Power Transistor
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage25 V
Collector Emitter Saturation Voltage1.8 V
Collector Emitter Voltage (VCEO)25 V
Current Rating5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)8 V
Gain Bandwidth Product65 MHz
hFE Min70
Max Collector Current5 A
Max Operating Temperature150 °C
Max Power Dissipation1.4 W
Min Operating Temperature-65 °C
PolarityNPN
Transition Frequency65 MHz
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for onsemi MJD200.

Upverter
Datasheet7 pages4 years ago
onsemi
Datasheet6 pages17 years ago
Arrow Electronics
Datasheet6 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.176
$ 0.176
Stock
118,971
444,606
444,606
Authorized Distributors
0
10
10
Mount
Surface Mount
-
-
Case/Package
TO-252-3
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
25 V
25 V
25 V
Max Collector Current
5 A
5 A
5 A
Transition Frequency
65 MHz
65 MHz
65 MHz
Collector Emitter Saturation Voltage
1.8 V
1.8 V
1.8 V
hFE Min
70
70
70
Power Dissipation
-
1.4 W
1.4 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MJD200.

Descriptions

Descriptions of onsemi MJD200 provided by its distributors.

5 A, 25 V NPN Bipolar Power Transistor
Trans GP BJT NPN 25V 5A 3-Pin (2+Tab) DPAK Rail
TRANS NPN 25V 5A DPAK
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage25 V
Collector Emitter Saturation Voltage1.8 V
Collector Emitter Voltage (VCEO)25 V
Current Rating5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)8 V
Gain Bandwidth Product65 MHz
hFE Min70
Max Collector Current5 A
Max Operating Temperature150 °C
Max Power Dissipation1.4 W
Min Operating Temperature-65 °C
PolarityNPN
Transition Frequency65 MHz
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for onsemi MJD200.

Upverter
Datasheet7 pages4 years ago
onsemi
Datasheet6 pages17 years ago
Arrow Electronics
Datasheet6 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago