onsemi MJD148T4G

4 A, 45 V NPN Bipolar Power Transistor
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)45 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)45 V
Current Rating4 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min40
Max Breakdown Voltage45 V
Max Collector Current4 A
Max Operating Temperature150 °C
Max Power Dissipation1.75 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
PolarityNPN
Power Dissipation1.75 W
Schedule B8541290080
Transition Frequency3 MHz
Voltage Rating (DC)45 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MJD148T4G.

onsemi
Datasheet5 pages12 years ago
Datasheet5 pages18 years ago
Farnell
Datasheet6 pages7 years ago
Newark
Datasheet5 pages10 years ago

Inventory History

3 month trend:
-5.13%

Alternate Parts

Price @ 1000
$ 0.314
$ 0.434
$ 0.434
Stock
1,379,962
2,020,898
2,020,898
Authorized Distributors
5
3
3
Mount
-
-
-
Case/Package
DPAK
TO-252-3
TO-252-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
500 mV
-
-
hFE Min
40
-
-
Power Dissipation
1.75 W
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MJD148T4G.

Related Parts

Descriptions

Descriptions of onsemi MJD148T4G provided by its distributors.

4 A, 45 V NPN Bipolar Power Transistor
MJD Series 45 V 4 A Tab Mount NPN Silicon Power Transistor - TO-252-3
Trans GP BJT NPN 45V 4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel
Bipolar Transistor, Npn, 45V; Transistor Polarity:Npn; Collector Emitter Voltage Max:45V; Continuous Collector Current:4A; Power Dissipation:1.75W; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Transition Frequency:3Mhz Rohs Compliant: Yes |Onsemi MJD148T4G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)45 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)45 V
Current Rating4 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min40
Max Breakdown Voltage45 V
Max Collector Current4 A
Max Operating Temperature150 °C
Max Power Dissipation1.75 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
PolarityNPN
Power Dissipation1.75 W
Schedule B8541290080
Transition Frequency3 MHz
Voltage Rating (DC)45 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MJD148T4G.

onsemi
Datasheet5 pages12 years ago
Datasheet5 pages18 years ago
Farnell
Datasheet6 pages7 years ago
Newark
Datasheet5 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago