STMicroelectronics MJD117T4

MJD117 Series 100 V 2 A PNP Complementary Power Darlington Transistor - TO-252-3

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
497-6464-1-ND 4,680 Buy Now »
USD
0.550 0.467 0.349 0.212 0.212
497-6464-6-ND 4,680 Buy Now »
USD
0.550 0.467 0.349 0.212 0.212
497-6464-2-ND 2,500 Buy Now »
USD
0.175
Arrow 2
MJD117T4**MULT1 2,000 Buy Now »
USD
0.292 0.259 0.204 0.157 0.157
MJD117T4 2,500 Buy Now »
USD
0.149
Verical 2
MJD117T4 2,500 Buy Now »
USD
0.149
MJD117T4 2,000 Buy Now »
USD
0.204 0.157 0.157
Newark
06X0512 2,956 Buy Now »
USD
0.513 0.429 0.235 0.187 0.174
Mouser
511-MJD117-TR 6,202 Buy Now »
USD
0.520 0.437 0.266 0.206 0.163
Future Electronics
MJD117T4 2,500 Buy Now »
USD
0.162
Avnet
MJD117T4 0 ··
USD
0.150
Avnet Europe
MJD117T4 10,000 Buy Now »
USD
0.148
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan 2
C1S730200142340 2,000 Buy Now »
CNY
3.72 1.95 1.15 1.13
C1S730200502117 2,500 Buy Now »
CNY
0.960
Chip One Stop Global 2
C1S730200142340 2,000 Buy Now »
USD
0.547 0.279 0.164 0.162
C1S730200502117 2,500 Buy Now »
USD
0.136
STLAA.com
MJD117T4 ··
JieJie Electronics
MJD117T4 25,200 ··
Ewing Components
MJD117T4 7,875 Send RFQ »
Abacus Technologies
MJD117T4 3,700 ··
RS Components
6868146 1,380 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
MJD117T4 Contact ··
USD
0.573 0.573 0.573
Touchstone Systems
MJD117T4 Contact Send RFQ »
Summit Electronics
MJD117T4 Contact Send RFQ »
XS Micro
MJD117T4 Contact ··
TransparentC
MJD117T4 Contact Send RFQ »

Descriptions

MJD117 Series 100 V 2 A PNP Complementary Power Darlington Transistor - TO-252-3
Future Electronics
TRANS PWR DARL SILICON D-PAK - MJD117T4
iiiC
Trans Darlington PNP 100V 4A TO252
RS Components
Trans Darlington PNP 100V 2A 3-Pin(2+Tab) TO-252 T/R
Chip One Stop Global
Trans Darlington PNP 100V 2A 3-Pin(2+Tab) TO-252 T/R
Avnet Europe
TRANS PNP DARL 100V 2A D-PAK
Digi-Key
COMPLEMENTARY SILICON POWER DARLINGTON TRANSISTORS
STMicroelectronics
TRANSISTOR, BJT, PNP, -100V, -2A, TO-252
Farnell
Trans Darlington PNP 100V 2A 3-Pin(2+Tab) TO-252 T/R
Verical
TRANSISTOR, BJT, PNP, -100V, -2A, TO-252
element14 APAC
Trans Darlington PNP 100V 2A 3-Pin(2+Tab) TO-252 T/R
Chip One Stop Japan
TRANS DARLINGTON PNP 100V 2A 3-PIN(2+TAB) DPAK T/R
Avnet
TRANSISTOR, BJT, PNP, -100V, -2A, TO-252
Newark

Technical Specifications

Polarity PNP
Current Rating -2 A
REACH SVHC Compliance No SVHC
Voltage Rating (DC) -100 V
Lead-Free Status Lead Free
Number of Pins 3
Packaging Tape
Lifecycle Status Active
Mounting Type Surface Mount
RoHS Compliant

Documents

Farnell
Datasheet 10 pages 11 years ago
STMicroelectronics
Datasheet 10 pages 11 years ago
iiiC
Datasheet 10 pages 11 years ago
Jameco
Datasheet 7 pages 9 years ago
Future Electronics
Datasheet 6 pages 14 years ago

Images

Alternate Names

ST MICRO MJD117T4
STM MJD117T4
SGS MJD117T4
SGS THOMSON MJD117T4
INMOS MJD117T4
SGS THOMPSON MJD117T4
SESCOSEM MJD117T4
STMICR MJD117T4
ST8 MJD117T4
STMICROE MJD117T4
WAFERSCALE MJD117T4
SGS-ATES MJD117T4
ST/SGS MJD117T4
ST MICROELECTRONICS SEMI MJD117T4
THOMS MJD117T4
ST MIC MJD117T4
SGST MJD117T4
STMICROELECTRON MJD117T4
WAFERSCALE INTEGRATION INC MJD117T4
SGS-Thomson Microelectronics MJD117T4
STMICROELECT MJD117T4
SGS THOMP MJD117T4
SGS/ST MJD117T4
FAROUDJA MJD117T4
STMICROEL MJD117T4
ST Microeletronics MJD117T4

Search for other parts like MJD117 »