onsemi MJD112TF

2.0 A, 100 V NPN Darlington Bipolar Power Transistor
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight260.37 mg
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage2 V
Collector Emitter Voltage (VCEO)100 V
Current Rating2 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min1000
Max Breakdown Voltage100 V
Max Collector Current2 A
Max Operating Temperature150 °C
Max Power Dissipation1.75 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingDigi-Reel®
PolarityNPN
Power Dissipation1.75 W
Schedule B8541290080
Transition Frequency25 MHz
Voltage Rating (DC)100 V
Dimensions
Height2.3 mm
Length6.6 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi MJD112TF.

Upverter
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
Datasheet8 pages18 years ago
Datasheet0 pages0 years ago
TME
Datasheet5 pages19 years ago
onsemi
Datasheet10 pages10 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page15 years ago
iiiC
Datasheet5 pages19 years ago
Components Direct
Datasheet5 pages19 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MJD112TF.

Related Parts

Descriptions

Descriptions of onsemi MJD112TF provided by its distributors.

2.0 A, 100 V NPN Darlington Bipolar Power Transistor
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
MJD112 Series 100 V 2 A SMT NPN Silicon Darlington Transistor - TO-252-3
TRANS NPN DARL 100V 2A DPAK / Trans Darlington NPN 100V 2A 1750mW 3-Pin(2+Tab) DPAK T/R
Darlington Transistors NPN Si Transistor Darlington
TRANSISTOR, BIPOL, NPN, 100V, TO-252-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 25MHz; Power Dissipation Pd: 20W; DC Collector Current: 2A; DC Current Gain hFE: 200hFE; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight260.37 mg
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage2 V
Collector Emitter Voltage (VCEO)100 V
Current Rating2 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min1000
Max Breakdown Voltage100 V
Max Collector Current2 A
Max Operating Temperature150 °C
Max Power Dissipation1.75 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingDigi-Reel®
PolarityNPN
Power Dissipation1.75 W
Schedule B8541290080
Transition Frequency25 MHz
Voltage Rating (DC)100 V
Dimensions
Height2.3 mm
Length6.6 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi MJD112TF.

Upverter
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
Datasheet8 pages18 years ago
Datasheet0 pages0 years ago
TME
Datasheet5 pages19 years ago
onsemi
Datasheet10 pages10 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page15 years ago
iiiC
Datasheet5 pages19 years ago
Components Direct
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago