STMicroelectronics MJD112T4

MJD112 Series NPN 100 V 2 A Complementary Power Darlington - TO-252-3

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
497-2462-1-ND 65,266 Buy Now »
USD
0.600 0.530 0.406 0.257 0.257
497-2462-6-ND 65,266 Buy Now »
USD
0.600 0.530 0.406 0.257 0.257
497-2462-2-ND 62,500 Buy Now »
USD
0.211
Avnet
MJD112T4 57,500 Buy Now »
USD
0.192
Verical 2
MJD112T4 15,000 Buy Now »
USD
0.154
MJD112T4 3,990 Buy Now »
USD
0.250 0.196 0.184
Arrow
MJD112T4**MULT1 3,990 Buy Now »
USD
0.371 0.330 0.250 0.196 0.184
Mouser
511-MJD112 22,261 Buy Now »
USD
0.620 0.484 0.312 0.250 0.202
Newark 2
89K0800 0 ··
USD
0.749 0.642 0.483 0.275 0.264
06X0511 1,047 Buy Now »
USD
0.699 0.571 0.217 0.158 0.158
Future Electronics
MJD112T4 0 ··
USD
0.260 0.260 0.260 0.245 0.245
Farnell
2341708 1,373 Buy Now »
GBP
0.492 0.492 0.316 0.172 0.158
element14 APAC
2341708 1,071 Buy Now »
SGD
0.970 0.758 0.489 0.392 0.317
Avnet Europe
MJD112T4 27,500 Buy Now »
USD
0.136
Avnet Asia
MJD112T4 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S730201055397 3,990 Buy Now »
USD
0.641 0.284 0.204 0.204
Abacus Technologies
MJD112T4 37,003 ··
Ewing Components
MJD112T4 7,120 Send RFQ »
GreenTree Electronics
MJD112T4 30,000 Send RFQ »
RS Components
6868149 60 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MJD112T4 Contact ··

Descriptions

COMPLEMENTARY SILICON POWER DARLINGTON TRANSISTORS
STMicroelectronics
TRANSISTOR, BJT, NPN, 100V, 2A, TO-252-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Power Dissipation Pd:20W; DC Collector Current:2A; DC Current Gain hFE:1000; Operating Temperature Max:150°C; Transistor Case Style:TO-252; No. of Pins:3; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)
element14 APAC
TRANS NPN DARL 100V 2A DPAK
Digi-Key
DARLINGTON TRANSISTOR, NPN, 100V, TO-252
Farnell
Trans Darlington NPN 100V 2A 3-Pin(2+Tab) TO-252 T/R
Avnet Asia
Trans Darlington NPN 100V 2A 3-Pin(2+Tab) TO-252 T/R
Verical
Trans Darlington NPN 100V 4A TO252
RS Components
Trans Darlington NPN 100V 2A 3-Pin(2+Tab) TO-252 T/R
Avnet Europe
Darlington Bipolar Transistor; Collector Emitter Voltage, V(br)ceo:100V; DC Current Gain Min (hfe):1000; Package/Case:TO-252; Collector Current @ hfe:2A; DC Collector Current:2A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
MJD112 Series NPN 100 V 2 A Complementary Power Darlington - TO-252-3
Future Electronics
TRANS DARLINGTON NPN 100V 2A 3-PIN(2+TAB) DPAK T/R
Avnet

Technical Specifications

Current Rating 2 A
Voltage Rating (DC) 100 V
Lifecycle Status Active
Polarity NPN N-Channel
REACH SVHC Compliance No SVHC
Number of Pins 3
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Case / Package / Footprint TO-252
Mounting Type Surface Mount
RoHS Compliant

Documents

element14
Datasheet 10 pages 11 years ago
Future Electronics
Datasheet 10 pages 11 years ago
Digi-Key
Datasheet 6 pages 14 years ago
Nu Horizons
Datasheet 6 pages 14 years ago
Jameco
Datasheet 7 pages 9 years ago
Allied Electronics
Datasheet 3 pages 14 years ago

Images

Alternate Names

ST MICRO MJD112T4
STM MJD112T4
SGS MJD112T4
SGS THOMSON MJD112T4
INMOS MJD112T4
SGS THOMPSON MJD112T4
SESCOSEM MJD112T4
STMICR MJD112T4
ST8 MJD112T4
STMICROE MJD112T4
WAFERSCALE MJD112T4
SGS-ATES MJD112T4
ST/SGS MJD112T4
ST MICROELECTRONICS SEMI MJD112T4
THOMS MJD112T4
ST MIC MJD112T4
SGST MJD112T4
STMICROELECTRON MJD112T4
WAFERSCALE INTEGRATION INC MJD112T4
SGS-Thomson Microelectronics MJD112T4
STMICROELECT MJD112T4
SGS THOMP MJD112T4
SGS/ST MJD112T4
FAROUDJA MJD112T4
STMICROEL MJD112T4
ST Microeletronics MJD112T4

Search for other parts like MJD112 »