onsemi MJD112-1G

Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-251
Contact PlatingTin
Number of Pins4
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage2 V
Collector Emitter Voltage (VCEO)100 V
Continuous Collector Current2 A
Current Rating2 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Max Collector Current2 A
Max Operating Temperature150 °C
Max Power Dissipation20 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation1.75 W
Schedule B8541290080
Transition Frequency25 MHz
Voltage Rating (DC)100 V
Dimensions
Height6.22 mm
Length6.73 mm
Width2.38 mm

Documents

Download datasheets and manufacturer documentation for onsemi MJD112-1G.

Upverter
Datasheet8 pages13 years ago
Datasheet8 pages18 years ago
Farnell
Datasheet10 pages10 years ago
onsemi
Datasheet8 pages13 years ago
DigiKey
Datasheet6 pages21 years ago

Inventory History

3 month trend:
-5.63%

Alternate Parts

Price @ 1000
$ 0.428
$ 0.155
$ 0.155
Stock
907,022
8,260
8,260
Authorized Distributors
7
1
1
Mount
-
-
-
Case/Package
TO-251
TO-251
TO-251
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
25 MHz
25 MHz
25 MHz
Collector Emitter Saturation Voltage
2 V
2 V
2 V
hFE Min
-
-
-
Power Dissipation
1.75 W
20 W
20 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MJD112-1G.

Related Parts

Descriptions

Descriptions of onsemi MJD112-1G provided by its distributors.

Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
2.0 A, 100 V NPN Darlington Bipolar Power Transistor
ON Semi MJD112-1G NPN Darlington Transistor; 2 A 100 V HFE:1000; 3-Pin IPAK
MJD Series 100 V 2 A Through Hole NPN Complementary Darlington Power Transistor
Trans Darlington NPN 100V 2A 1750mW Automotive 3-Pin(3+Tab) IPAK Tube
Designed for general purpose power and switching such as output or driver stages in applications such as switching regulators converters and power amplifiers.
TRANSISTOR, NPN, 100V, 2A, TO-251; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 25MHz; Power Dissipation Pd: 20W; DC Collector Current: 2A; DC Current Gain hFE: 200hFE; Transisto
DARLINGTON TRANSISTOR, NPN, 100V, DPAK-3; Transistor Polarity:NPN; No. of Pins:3Pins; Transistor Mounting:Surface Mount; Operating Temperature Max:150°C; Product Range:-; Qualification:AEC-Q101; Collector Emitter Voltage Max:100V RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD112-1G.

Technical Specifications

Physical
Case/PackageTO-251
Contact PlatingTin
Number of Pins4
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage2 V
Collector Emitter Voltage (VCEO)100 V
Continuous Collector Current2 A
Current Rating2 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Max Collector Current2 A
Max Operating Temperature150 °C
Max Power Dissipation20 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation1.75 W
Schedule B8541290080
Transition Frequency25 MHz
Voltage Rating (DC)100 V
Dimensions
Height6.22 mm
Length6.73 mm
Width2.38 mm

Documents

Download datasheets and manufacturer documentation for onsemi MJD112-1G.

Upverter
Datasheet8 pages13 years ago
Datasheet8 pages18 years ago
Farnell
Datasheet10 pages10 years ago
onsemi
Datasheet8 pages13 years ago
DigiKey
Datasheet6 pages21 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago