onsemi MJ4502

Trans PNP 100V 30A TO3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-204-3
Number of Pins2
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Saturation Voltage800 mV
Collector Emitter Voltage (VCEO)90 V
Current Rating-30 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)4 V
Gain Bandwidth Product2 MHz
hFE Min25
Max Collector Current30 A
Max Operating Temperature150 °C
Max Power Dissipation200 W
Min Operating Temperature-65 °C
PolarityPNP
Voltage Rating (DC)-100 V

Documents

Download datasheets and manufacturer documentation for onsemi MJ4502.

Upverter
Datasheet4 pages14 years ago
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages23 years ago
DigiKey
Datasheet4 pages0 years ago

Alternate Parts

Price @ 1000
$ 4.897
$ 4.897
Stock
41,211
55,737
55,737
Authorized Distributors
0
10
10
Mount
-
Through Hole
Through Hole
Case/Package
TO-204-3
TO-204
TO-204
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
100 V
100 V
Max Collector Current
30 A
30 A
30 A
Transition Frequency
-
2 MHz
2 MHz
Collector Emitter Saturation Voltage
800 mV
800 mV
800 mV
hFE Min
25
25
25
Power Dissipation
-
200 W
200 W

Engineering Resources

View Evaluation kits and Reference designs for onsemi MJ4502.

Descriptions

Descriptions of onsemi MJ4502 provided by its distributors.

TRANS PNP 100V 30A TO3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJ4502.

Technical Specifications

Physical
Case/PackageTO-204-3
Number of Pins2
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Saturation Voltage800 mV
Collector Emitter Voltage (VCEO)90 V
Current Rating-30 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)4 V
Gain Bandwidth Product2 MHz
hFE Min25
Max Collector Current30 A
Max Operating Temperature150 °C
Max Power Dissipation200 W
Min Operating Temperature-65 °C
PolarityPNP
Voltage Rating (DC)-100 V

Documents

Download datasheets and manufacturer documentation for onsemi MJ4502.

Upverter
Datasheet4 pages14 years ago
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages23 years ago
DigiKey
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago