onsemi MJ15023G

ON Semi PNP Bipolar Transistor 16 A 200 V 3-Pin TO-204 | ON Semiconductor MJ15023G
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-204-3
Number of Pins2
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)350 V
Collector Emitter Breakdown Voltage200 V
Collector Emitter Saturation Voltage1.4 V
Collector Emitter Voltage (VCEO)200 V
Current Rating-16 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency4 MHz
Gain Bandwidth Product4 MHz
hFE Min15
Max Collector Current16 A
Max Frequency4 MHz
Max Operating Temperature200 °C
Max Power Dissipation250 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityPNP
Power Dissipation250 W
Schedule B8541290080
Transition Frequency4 MHz
Voltage Rating (DC)-200 V
Dimensions
Height26.67 mm
Length39.37 mm
Width8.509 mm

Documents

Download datasheets and manufacturer documentation for onsemi MJ15023G.

Upverter
Datasheet4 pages18 years ago
onsemi
Datasheet4 pages10 years ago
Jameco
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Farnell
Datasheet4 pages17 years ago
B+D Enterprises
Datasheet4 pages23 years ago

Inventory History

3 month trend:
-8.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MJ15023G.

Related Parts

Descriptions

Descriptions of onsemi MJ15023G provided by its distributors.

ON Semi PNP Bipolar Transistor 16 A 200 V 3-Pin TO-204 | ON Semiconductor MJ15023G
16 A, 200 V, PNP Bipolar Power Transistor
Bipolar (Bjt) Single Transistor, Audio, Pnp, -200 V, 4 Mhz, 250 W, -16 A, 60 Rohs Compliant: Yes |Onsemi MJ15023G
Trans GP BJT PNP 200V 16A 3-Pin(2+Tab) TO-204 Tray - Trays
MJ Series 200 V 16 A Screw Mount PNP Silicon Power Transistor - TO-204AA
TRANSISTOR, PNP, TO-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -200V; Transition Frequency ft: 4MHz; Power Dissipation Pd: 250W; DC Collector Current: -16A; DC Current Gain hFE: 60hFE; Transistor Case Sty
The MJ15023 and MJ15025 are PowerBase power transistors designed for high power audio disk head positioners and other linear applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-204-3
Number of Pins2
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)350 V
Collector Emitter Breakdown Voltage200 V
Collector Emitter Saturation Voltage1.4 V
Collector Emitter Voltage (VCEO)200 V
Current Rating-16 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency4 MHz
Gain Bandwidth Product4 MHz
hFE Min15
Max Collector Current16 A
Max Frequency4 MHz
Max Operating Temperature200 °C
Max Power Dissipation250 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityPNP
Power Dissipation250 W
Schedule B8541290080
Transition Frequency4 MHz
Voltage Rating (DC)-200 V
Dimensions
Height26.67 mm
Length39.37 mm
Width8.509 mm

Documents

Download datasheets and manufacturer documentation for onsemi MJ15023G.

Upverter
Datasheet4 pages18 years ago
onsemi
Datasheet4 pages10 years ago
Jameco
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Farnell
Datasheet4 pages17 years ago
B+D Enterprises
Datasheet4 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago