Multicomp MJ-179PH

Conn Audio F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialNickel, Tin
MountThrough Hole
Technical
Current Rating4 A
GenderReceptacle
Number of Contacts3
TerminationThrough Hole
Voltage Rating12 V
Voltage Rating (AC)12 V
Voltage Rating (DC)12 V
Dimensions
Height11 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MJ-179PH.

Upverter
Datasheet1 page11 years ago
Newark
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages13 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
-3.72%

Alternate Parts

Price @ 1000
$ 0.615
$ 1.61
$ 1.61
Stock
146,839
13,665
13,665
Authorized Distributors
3
14
14
Connector Type
-
-
-
Gender
Receptacle
Male
Male
Fuse
-
-
-
Current Rating
4 A
500 mA
500 mA
Orientation
-
Right Angle
Right Angle
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
-
Tin
Tin

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MJ-179PH.

Descriptions

Descriptions of Multicomp MJ-179PH provided by its distributors.

Conn Audio F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
French Electronic Distributor since 1988
Dc Power Jack, 4A, 12Vdc, Pcb; Gender:Jack; Current Rating:4A; Pin Diameter:1.95Mm; Barrel Length:-; Connector Mounting:Pcb Mount; Contact Termination Type:Through Hole; Barrel Inner Diameter:6Mm; Barrel Outer Diameter:- Rohs Compliant: Yes |Multicomp Pro MJ-179PH

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJ179PH

Technical Specifications

Physical
Contact MaterialNickel, Tin
MountThrough Hole
Technical
Current Rating4 A
GenderReceptacle
Number of Contacts3
TerminationThrough Hole
Voltage Rating12 V
Voltage Rating (AC)12 V
Voltage Rating (DC)12 V
Dimensions
Height11 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MJ-179PH.

Upverter
Datasheet1 page11 years ago
Newark
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages13 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant