Fibox MIV 175

Mounting plate; 148x148x1.5mm; Series: MNX; Plating: zinc

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
35C3079 45 Buy Now »
USD
4.62 4.27 4.27 4.27 4.27
Chip One Stop Global
C1S229000003693 8 Buy Now »
JPY
837.00 837.00 837.00 837.00 837.00
Encitech
900-60-100109-05 0 ··
Farnell
2473499 6 Buy Now »
GBP
2.48 2.34 2.34 2.34 2.34
element14 APAC
2473499 2 Buy Now »
SGD
4.74 3.92 3.92 3.92 3.92
RS Components
226331 125 Buy Now »
GBP
2.51 2.51 2.51 2.51 2.51
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Solutions Direct
MIV 175 1 Buy Now »
USD
3.91 3.91 3.91 3.91 3.91
TME
MIV175 4 Buy Now »
USD
2.75 2.49 2.49 2.49 2.49
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
MIV 175 Contact ··

Descriptions

Enclosures; External Height:5.8"; External Width:5.8"; Approval Bodies:UL, CSA; Enclosure Color:Silver; Enclosure Material:Steel ;RoHS Compliant: Yes
Newark
MOUNTING PLATE, 148X148MM, STEEL
Farnell
Mounting plate; 148x148x1.5mm; Series: MNX; Plating: zinc
TME
MOUNTING PLATE, 148X148MM, STEEL
element14 APAC
Fibox MIV 175 Galvanized Steel Back Panel - 5.8 x 5.8
Solutions Direct
Mounting plate MNX Series 148x148x1.5mm
RS Components

Technical Specifications

Size-Thickness 1.5 mm
Flammability Rating UL 94 V-2 UL 94 V-1
RoHS Compliant
Housing Color Silver

Documents

Farnell
Datasheet 1 page 2 years ago
TME
Datasheet 1 page

Images

Alternate Names

Fibox Enclosures MIV 175

Search for other parts like MIV 175 »