TE Connectivity MINISMDC200F-2

Fuse, Resettable, 100A Max, 2A Hold, 8VDC, SMD/SMT, 0.07Ohms, miniSMDC Series

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
MINISMDC200F-2 0 ··
USD
0.211
Newark 2
69K8020 1,646 Buy Now »
USD
0.242 0.242 0.222 0.205 0.205
04H6752 12,000 Buy Now »
USD
0.172
TTI 2
RF1410-000 20,000 Buy Now »
USD
0.232
MINISMDC200F-2. 1,890 Buy Now »
USD
0.510 0.510 0.510 0.510
Mouser
650-MINISMDC200F-2 12,953 Buy Now »
USD
0.490 0.392 0.326 0.222 0.192
Chip One Stop Global 2
C1S757100680859 225 Buy Now »
JPY
45.90 39.20 39.20 39.20
C1S757106715519 10,740 Buy Now »
JPY
34.80
Dachs
RF1410-000 4,000 ··
Master Electronics
MINISMDC200F2 3,301 ··
USD
0.285 0.285 0.285 0.218 0.163
Future Electronics
MINISMDC200F-2 1,220 Buy Now »
USD
0.345 0.345 0.345 0.320 0.280
Allied Electronics
E5345333 n/s Buy Now »
USD
0.240
PEI Genesis
MINISMDC200F-2 0 ··
Farnell 3
1345933RL 695 Buy Now »
GBP
0.361 0.288 0.188 0.163
2132449 1,646 Buy Now »
GBP
0.296 0.271 0.247 0.166 0.127
1435198 12,000 Buy Now »
GBP
0.127
element14 APAC 3
2132449 1,701 Buy Now »
SGD
0.647 0.592 0.539 0.363 0.279
1345933 797 Buy Now »
SGD
0.837 0.648 0.573 0.573
1435198 12,000 Buy Now »
SGD
0.556
Electro Sonic
RF1410000 12,051 Buy Now »
USD
0.302 0.302 0.302 0.231 0.173
Distrelec
MINISMDC200F-2 360 Buy Now »
EUR
0.430 0.430 0.300 0.240 0.240
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
MINISMDC200F-2 510 Buy Now »
USD
0.443 0.390 0.390
Express Electronics
RF1410-000 14,000 Buy Now »
Heilind Asia
RYPMINISMDC200F-2 10,000 Buy Now »
USD
0.246
Heilind Electronics 2
RYPMINISMDC200F-2 8,000 Buy Now »
USD
0.199
RYPMINISMDC200F-2.P 0 ··
USD
0.318 0.318 0.318 0.274 0.258
Quest
MINISMDC200F-2 76 Buy Now »
USD
0.600 0.480 0.300 0.300 0.300
Direct Components
MINISMDC200F-2 2,000 Send RFQ »
Interstate Connecting Components
MINISMDC200F-2 8,000 Buy Now »
Ewing Components
MINISMDC200F-2 52,720 Send RFQ »
Abacus Technologies
RF1410-000 1,109 ··
TME
MINISMDC200F-2 753 Buy Now »
USD
0.810 0.647 0.273 0.254 0.254
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MINISMDC200F-2 Contact ··
Bristol Electronics
MINISMDC200F-2 Contact Buy Now »
Summit Electronics
MINISMDC200F-2 Contact Send RFQ »
Touchstone Systems
MINISMDC200F-2 Contact Send RFQ »
SemiconductorPLUS
MINISMDC200F-2 Contact ··
XS Micro
MINISMDC200F-2 Contact ··

Descriptions

Fuse, SMD [TE Connectivity] MINISMDC200F-2 Fuse, SMD
Distrelec
PTC Resettable Fuse 100A 8VDC T/R
Avnet
FUSE, PTC RESET, 8V, 2A, 1812
Farnell
Fuse, Resettable, 100A Max, 2A Hold, 8VDC, SMD/SMT, 0.07Ohms, miniSMDC Series
Allied Electronics
8V 2A-HD 40A MAX
TTI
Fuse: PTC polymer; 2A
TME
Poly Switch 2A Circuit Protection
Component Sense
PTC Resettable Fuse 100A 8VDC T/R
Chip One Stop Global
MINISMDC200F Series 8 V 2 A 1812 Surface Mount PolySwitch Resettable Fuse
Future Electronics
FUSE, PTC RESET, 8V, 2A, 1812
Newark
FUSE, PTC RESET, 8V, 2A, 1812
element14 APAC
SMD Fuses 2A 8V 100A Imax
Mouser

Technical Specifications

Current Rating 2 A
REACH SVHC Compliance No SVHC
Tripping Current 4 A
Resistance 20 mΩ
Size-Height 3.41 mm
Mounting Type Surface Mount
Operating Voltage 8 V 8 V (max)
Packaging Tape & Reel (TR)
Size-Length 4.73 mm
Lifecycle Status Active
ELV Compliant Compliant
Time to Trip 5 s
RoHS Compliant
Voltage Rating (DC) 8 V
Holding Current 2 A
Size-Width 3.41 mm
Lead-Free Status Lead Free

Documents

Tyco Electronics
Datasheet 20 pages 5 years ago
Electro Sonic
Datasheet 20 pages 2 years ago
Datasheet 2 pages 10 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 5 years ago
element14 APAC
Datasheet 16 pages 7 years ago
Datasheet 20 pages 6 years ago
Digi-Key
Datasheet 1 page 10 years ago
TME
Datasheet 1 page 8 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 2 pages 8 years ago
Datasheet 1 page 3 years ago
Mouser
Datasheet 1 page 12 years ago
Future Electronics
Datasheet 20 pages 5 years ago
Onlinecomponents.com
Datasheet 2 pages 10 years ago
Datasheet 2 pages 10 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

TYCO MINISMDC200F-2
TYCO ELECTRONICS MINISMDC200F-2
TYC MINISMDC200F-2
TE CONN MINISMDC200F-2
TYCO ELECTRONICS CORPORATION MINISMDC200F-2
TE CONNECTIVITY LTD MINISMDC200F-2
TYCO ELEC MINISMDC200F-2
TYCO ELECTRO MINISMDC200F-2
TYCO ELECTRONICS CORP MINISMDC200F-2
TYCO ELECTRONIC MINISMDC200F-2
TYCO ELE MINISMDC200F-2
TE CONNECT MINISMDC200F-2
TYCO ELECT MINISMDC200F-2
TE (Tyco) MINISMDC200F-2
TE CONNECTIV MINISMDC200F-2
TE CONNECTIVITY (TYCO) MINISMDC200F-2
TYCO POWER SYSTEMS MINISMDC200F-2
TE Connectivity / Circuit Prot MINISMDC200F-2
TYCO ELECTRONICS HK LTD MINISMDC200F-2
TE Connectivity / Circuit Protection MINISMDC200F-2
TYCO INTERNATIONAL MINISMDC200F-2
TE Connectivity Energy MINISMDC200F-2
TE SENSOR SOLUTIONS MINISMDC200F-2
TE Connectivity /CGS Brand MINISMDC200F-2
TYCO ELECTRONICS LOGISTICS AG MINISMDC200F-2
Tyco Electronics MINISMDC200F-2
TE MINISMDC200F-2
TE Connectivty MINISMDC200F-2

Search for other parts like MINISMDC200 »